Part Details for 749251250 by Wurth Elektronik
Overview of 749251250 by Wurth Elektronik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 749251250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK2153
|
Newark | Current Sense Transformer, 1:250, 20A Rohs Compliant: Yes |Wurth Elektronik 749251250 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 680 |
|
$5.2500 / $7.5000 | Buy Now |
Part Details for 749251250
749251250 CAD Models
749251250 Part Data Attributes
|
749251250
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
749251250
Wurth Elektronik
Current Sense Transformer, 20A, 1:250, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Approvals | AEC-Q200 | |
ET Product-Min | 125 V-us | |
Height | 5.33 mm | |
Input Voltage-Nom | 80 V | |
Length | 7.7 mm | |
Load Resistance | 23.5 Ω | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 1000 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Peak Primary Current | 20 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 12500 µH | |
Surface Mount | YES | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:250 | |
Width | 6.9 mm |