-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current Sense Transformer, 40A, 1:50, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1297-7492540050CT-ND
|
DigiKey | CURR SENSE XFMR 1:50 40A SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1060 In Stock |
|
$2.7459 / $5.1400 | Buy Now |
DISTI #
710-7492540050
|
Mouser Electronics | Current Transformers WE-CST 1.4mH 1:50 40A EE13/7/4 SMT RoHS: Compliant | 1080 |
|
$2.3000 / $3.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7492540050
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7492540050
Wurth Elektronik
Current Sense Transformer, 40A, 1:50, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | AEC-Q200 | |
ET Product-Min | 124 V-us | |
Height | 10.5 mm | |
Input Voltage-Nom | 80 V | |
Length | 14.48 mm | |
Load Resistance | 0.202 Ω | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 1000 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Peak Primary Current | 40 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 1400 µH | |
Surface Mount | YES | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:50 | |
Width | 13.3 mm |