-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Triad Differential Pair SKT 28 POS 0.64mm Solder RA SMD 28 Terminal 1 Port TDP® T/R RoHS: Compliant |
650 Partner Stock |
|
$5.1500 / $6.0600 | Buy Now |
DISTI #
16501237
|
Verical | Conn D-Sub SKT 28 POS 0.64mm Solder RA SMD 28 Terminal 1 Port TDP® T/R Min Qty: 325 Package Multiple: 325 | Americas - 650 |
|
$5.8700 / $6.3700 | Buy Now |
DISTI #
Molex 74960-3028
|
PEI Genesis | Telecom and Datacom Connector | 975 |
|
Buy Now | |
|
Master Electronics | Conn Triad Differential Pair SKT 28 POS 0.64mm Solder RA SMD 28 Terminal 1 Port TDP® T/R RoHS: Compliant |
650 Partner Stock |
|
$5.1500 / $6.0600 | Buy Now |
DISTI #
10196494
|
TestEquity LLC | Molex 74960-3028 1.27mm Pitch TDP (Triad Differential Pair) Receptacle, Right-Angle, Surface Mount, with PCB Press-Fit Pegs, 28 Circuits | 650 |
|
$6.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74960-3028
Molex
Buy Now
Datasheet
|
Compare Parts:
74960-3028
Molex
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | TELECOM AND DATACOM CONNECTOR |