Part Details for 74977-202057LF by Amphenol Corporation
Overview of 74977-202057LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74977-202057LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74977-202057LF
|
Avnet Americas | Connector Backplane Header 60 Position 2mm Press Fit Straight Through Hole - Bulk (Alt: 74977-202057LF) Min Qty: 960 Package Multiple: 960 Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-74977202057LF
|
Mouser Electronics | High Speed / Modular Connectors Metral High Speed 2000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard | 0 |
|
$9.2500 | Order Now |