Part Details for 74981-902 by Amphenol FCi
Overview of 74981-902 by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74981-902
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Bristol Electronics | 108 |
|
RFQ | ||
|
Quest Components | 17 |
|
$23.0489 / $24.2620 | Buy Now | |
|
Quest Components | 86 |
|
$24.6880 / $30.8600 | Buy Now |
Part Details for 74981-902
74981-902 CAD Models
74981-902 Part Data Attributes:
|
74981-902
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
74981-902
Amphenol FCi
Board Connector, 96 Contact(s), 9 Row(s), Female, Straight, Press Fit Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
Additional Feature | SHIELDED, ONE ROW FOR GROUND RETURN SHIELD CONTACTS | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 9 | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 74981-902
This table gives cross-reference parts and alternative options found for 74981-902. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74981-902, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74981-902LF | Board Connector, 108 Contact(s), 9 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 74981-902 vs 74981-902LF |
74981-902LF | Board Connector, 108 Contact(s), 9 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 74981-902 vs 74981-902LF |