Part Details for 7499-1513-000 by Radiall
Overview of 7499-1513-000 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7499-1513-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-7499-1513-000-ND
|
DigiKey | SSMB M STR NWF SP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
22 In Stock |
|
$44.2646 / $54.9300 | Buy Now |
DISTI #
7499-1513-000
|
Avnet Americas | SSMB / STRAIGHT JACK MALE GOLD - Bulk (Alt: 7499-1513-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$38.0660 / $57.5820 | Buy Now |
DISTI #
501-7499-1513-000
|
Mouser Electronics | RF Connectors / Coaxial Connectors SSMB / STRAIGHT JACK MALE GOLD RoHS: Compliant | 0 |
|
$44.2500 / $54.9100 | Order Now |
DISTI #
7499-1513-000
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 25 | 0 |
|
$38.9100 / $40.4900 | Buy Now |
Part Details for 7499-1513-000
7499-1513-000 CAD Models
7499-1513-000 Part Data Attributes
|
7499-1513-000
Radiall
Buy Now
Datasheet
|
Compare Parts:
7499-1513-000
Radiall
RF SSMB Connector, Male, Panel Mount, Board Mount, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks, 6 Days | |
Additional Feature | STANDARD: MIL-PRF-39012, INSERTION LOSS MAX AT 1.5 GHZ | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SSMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |