-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X9569
|
Newark | Connector, Rj45, Jack, 8P8C, 1Port, Th, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:-, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Wurth Elektronik 74990101210 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2600 / $9.6000 | Buy Now |
DISTI #
732-4497-5-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-T PCB Min Qty: 1 Lead time: 20 Weeks Container: Tube |
3037 In Stock |
|
$5.7310 / $8.1600 | Buy Now |
DISTI #
710-74990101210
|
Mouser Electronics | Modular Connectors / Ethernet Connectors WE-RJ45 Intgtd XFMR 1x1 THT Tab Vertical RoHS: Compliant | 3253 |
|
$5.7200 / $8.1600 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Bristol Electronics | 66 |
|
RFQ | ||
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 8 CONTACT(S), FEMALE, STRAIGHT, SOLDER TERMINAL | 52 |
|
$9.2500 / $15.0000 | Buy Now |
DISTI #
2356129
|
element14 Asia-Pacific | JACK, MODULAR, RJ45, 1PORT, 8P8C RoHS: Compliant Min Qty: 1 Container: Each | 477 |
|
$6.0473 / $8.5352 | Buy Now |
DISTI #
2356129
|
Farnell | JACK, MODULAR, RJ45, 1PORT, 8P8C RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 0 Days Container: Each | 477 |
|
$5.9017 / $9.0105 | Buy Now |
|
New Advantage Corporation | CONNECTOR MAGJACK 1PORT 100 BASE-T 180C RED-GREEN RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 659 |
|
$8.9800 / $9.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74990101210
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74990101210
Wurth Elektronik
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | INBUILT TRANSFORMER, SHIELDED, STANDARD: RJ45 | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |