Part Details for 74990112116A by Wurth Elektronik
Overview of 74990112116A by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 74990112116A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X9575
|
Newark | Jack, Modular, Rj45, 1Port, 8P8C, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:-, Ip Rating:-, Connector Mounting:Through Hole Mount, Connector Rohs Compliant: Yes |Wurth Elektronik 74990112116A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 51 |
|
$9.6700 / $11.2900 | Buy Now |
DISTI #
732-4510-5-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-T PCB Min Qty: 1 Lead time: 16 Weeks Container: Tube |
217 In Stock |
|
$6.9250 / $9.8600 | Buy Now |
DISTI #
710-74990112116A
|
Mouser Electronics | Modular Connectors / Ethernet Connectors WE-RJ45 Intgtd XFMR 1x1 THT Tab Up EMI RoHS: Compliant | 688 |
|
$6.9200 / $9.8600 | Buy Now |
|
Bristol Electronics | 348 |
|
RFQ | ||
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 8 CONTACT(S), FEMALE, RIGHT ANGLE, SOLDER TERMINAL | 278 |
|
$6.8145 / $13.6290 | Buy Now |
DISTI #
2356121
|
element14 Asia-Pacific | JACK, MODULAR, RJ45, 1PORT, 8P8C RoHS: Compliant Min Qty: 1 Container: Each | 51 |
|
$7.2813 / $10.2747 | Buy Now |
DISTI #
2356121
|
Farnell | JACK, MODULAR, RJ45, 1PORT, 8P8C RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Each | 51 |
|
$7.1223 / $10.6143 | Buy Now |
Part Details for 74990112116A
74990112116A CAD Models
74990112116A Part Data Attributes
|
74990112116A
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74990112116A
Wurth Elektronik
WE-RJ45 LAN Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | SHIELDED | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |