7499031120A
Wurth Elektronik
Description: WE-RJ45 LAN Transformer

Overview of 7499031120A by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for 7499031120A by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 732-4969-ND
DigiKey CONN JACK 4PORT 100 BASE-T PCB Min Qty: 1 Lead time: 16 Weeks Container: Tube 9
In Stock
  • 1 $26.5200
  • 8 $26.0700
  • 48 $24.2100
  • 96 $22.3510
$22.3510 / $26.5200 Buy Now
DISTI # 710-7499031120A
Mouser Electronics Modular Connectors / Ethernet Connectors WE-RJ45 Intgtd XFMR 1x4 THT Tab Down EMI RoHS: Compliant 3
  • 1 $26.5300
  • 8 $26.0700
  • 24 $24.2100
  • 56 $22.3500
$22.3500 / $26.5300 Buy Now
DISTI # 71070848
RS Through Hole Lan Ethernet Transformer, 59.13 x 21.8 x 13.5mm, -40 , +85 oC | Wurth Elektronik 7499031120A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 0
  • 1 $13.9510
$13.9510 RFQ

CAD Models for 7499031120A by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7499031120A by Wurth Elektronik

7499031120A
Wurth Elektronik
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Würth Elektronik
Additional Feature
SHIELDED; 4 PORTS, 8 POSITIONS EACH
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
YES
IEC Conformance
NO
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Option
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
COPPER ALLOY
Termination Type
SOLDER
Total Number of Contacts
32
UL Flammability Code
94V-0
Want to compare parts?
  1. 7499031120A
    Wurth Elektronik
    WE-RJ45 LAN Transformer
    VS

Related Parts for 7499031120A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7499031120A by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7499031120A by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 7499031120A would you like to use for your alert(s)?
  • Please alert me when 7499031120A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7499031120A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7499031120A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7499031120A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7499031120A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7499031120A by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: