-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X9588
|
Newark | Jack, Modular, Rj45, 1Port, 8P8C, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:-, Ip Rating:-, Connector Mounting:Through Hole Mount, Connector Rohs Compliant: Yes |Wurth Elektronik 7499210001A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$9.8900 / $11.4800 | Buy Now |
DISTI #
732-4973-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-T PCB Min Qty: 1 Lead time: 16 Weeks Container: Tube |
20 In Stock |
|
$6.8050 / $9.6900 | Buy Now |
DISTI #
710-7499210001A
|
Mouser Electronics | Modular Connectors / Ethernet Connectors WE-RJ45 Intgtd XFMR 1x1 THT PoE Tab Up RoHS: Compliant | 39 |
|
$6.8000 / $9.6900 | Buy Now |
DISTI #
71070850
|
RS | Through Hole Lan Ethernet Transformer, 16 x 13.74 x 21.84mm, -40 +85 oC | Wurth Elektronik 7499210001A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0940 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7499210001A
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7499210001A
Wurth Elektronik
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |