There are no models available for this part yet.
Overview of 74993-102LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74748-102LF | Amphenol Communications Solutions | 74748-102LF-PRESS-FIT GUIDE PIN | |
74749-102LF | Amphenol Communications Solutions | 74749-102LF-PRESS-FIT KEYING PLUGPIN | |
73941-102LF | Amphenol Communications Solutions | 73941-102LF-METRAL 5R RA REC |
Price & Stock for 74993-102LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BRG74993-102LF
|
Heilind Electronics | 74993-102LF-M1000SHRDASSYSTRPF | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
BRG74993-102LF
|
Interstate Connecting Components | 74993-102LF-M1000SHRDASSYSTRPF | 0 |
|
Buy Now |
CAD Models for 74993-102LF by Amphenol FCi
Part Data Attributes for 74993-102LF by Amphenol FCi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
8
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2 mm
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
96
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 74993-102LF
This table gives cross-reference parts and alternative options found for 74993-102LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74993-102LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
98030-5014LF | Board Connector, 96 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 74993-102LF vs 98030-5014LF |
63741-303 | Board Connector, 96 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 74993-102LF vs 63741-303 |
98030-9008 | Board Connector, 96 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 74993-102LF vs 98030-9008 |
98030-9014 | Board Connector, 96 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 74993-102LF vs 98030-9014 |
74983-302001 | Board Connector, 96 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 74993-102LF vs 74983-302001 |
98030-3011 | Board Connector, 96 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 74993-102LF vs 98030-3011 |
98030-9010 | Board Connector, 96 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 74993-102LF vs 98030-9010 |
98030-9007 | Board Connector, 96 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 74993-102LF vs 98030-9007 |
98030-2011 | Board Connector, 96 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 74993-102LF vs 98030-2011 |
98030-A010 | Board Connector, 96 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 74993-102LF vs 98030-A010 |