-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-RJ45 10G Transformer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH1371
|
Newark | Rj45 Conn, R/A Jack, 8P8C, 1Port, Th Rohs Compliant: Yes |Wurth Elektronik 7499711421 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$15.8400 / $24.0400 | Buy Now |
DISTI #
732-7499711421-ND
|
DigiKey | WE-RJ45LAN INTEGRATED RJ45 TRANS Min Qty: 1 Lead time: 22 Weeks Container: Tube |
34 In Stock |
|
$13.4931 / $21.2000 | Buy Now |
DISTI #
710-7499711421
|
Mouser Electronics | Modular Connectors / Ethernet Connectors WE-RJ45LAN Intg XFMR 1x1TabUp PoE ETR 10G RoHS: Compliant | 82 |
|
$13.2200 / $21.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7499711421
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7499711421
Wurth Elektronik
WE-RJ45 10G Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Material | PHOSPHOR BRONZE |