Part Details for 74ABT00PW,118 by NXP Semiconductors
Overview of 74ABT00PW,118 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Medical Imaging
Robotics and Drones
Price & Stock for 74ABT00PW,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74ABT00PW,118-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14TSSOP Min Qty: 791 Container: Bulk MARKETPLACE PRODUCT |
4450 In Stock |
|
$0.3800 | Buy Now |
|
Rochester Electronics | 74ABT00D - NAND Gate, ABT Series, 4-Func, 2-Input RoHS: Compliant Status: Active Min Qty: 1 | 4450 |
|
$0.3256 / $0.3831 | Buy Now |
Part Details for 74ABT00PW,118
74ABT00PW,118 CAD Models
74ABT00PW,118 Part Data Attributes
|
74ABT00PW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74ABT00PW,118
NXP Semiconductors
74ABT00 - Quad 2-input NAND gate TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP1-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | ABT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.02 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.05 mA | |
Prop. Delay@Nom-Sup | 4.1 ns | |
Propagation Delay (tpd) | 3.4 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74ABT00PW,118
This table gives cross-reference parts and alternative options found for 74ABT00PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT00PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT00PW,118 | 74ABT00 - Quad 2-input NAND gate@en-us TSSOP 14-Pin | Nexperia | 74ABT00PW,118 vs 74ABT00PW,118 |
74ABT00PWDH | IC ABT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP1-14, Gate | NXP Semiconductors | 74ABT00PW,118 vs 74ABT00PWDH |
74ABT00PW | NAND Gate, ABT Series, 4-Func, 2-Input, BICMOS, PDSO14 | Nexperia | 74ABT00PW,118 vs 74ABT00PW |
935206910118 | NAND Gate, ABT Series, 4-Func, 2-Input, BICMOS, PDSO14 | Nexperia | 74ABT00PW,118 vs 935206910118 |
74ABT00PW | IC ABT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP1-14, Gate | NXP Semiconductors | 74ABT00PW,118 vs 74ABT00PW |
935206910118 | IC ABT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | 74ABT00PW,118 vs 935206910118 |