Logic
74ABT04D,118
Description: 74ABT04 - Hex inverter@en-us SOIC 14-Pin

Overview of 74ABT04D,118 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74ABT04D,118 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 1727-6503-1-ND
DigiKey IC INVERTER 6CH 1-INP 14SO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1944
In Stock
  • 1 $1.0600
  • 10 $0.7350
  • 25 $0.6540
  • 100 $0.5648
  • 250 $0.5224
  • 500 $0.4968
  • 1,000 $0.4757
  • 2,500 $0.4270
  • 5,000 $0.4143
  • 7,500 $0.4078
  • 12,500 $0.4008
  • 17,500 $0.3966
  • 25,000 $0.3926
$0.3926 / $1.0600 Buy Now
DISTI # 74ABT04D,118
Avnet Americas Inverter 6-Element BiCMOS 14-Pin SO T/R - Tape and Reel (Alt: 74ABT04D,118) RoHS: Compliant Min Qty: 956 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 127859 Partner Stock
  • 956 $0.3926
  • 960 $0.3821
  • 2,000 $0.3716
  • 4,800 $0.3612
  • 9,600 $0.3507
  • 48,000 $0.3402
  • 96,000 $0.3297
$0.3297 / $0.3926 Buy Now
DISTI # 74ABT04D,118
Avnet Americas Inverter 6-Element BiCMOS 14-Pin SO T/R - Tape and Reel (Alt: 74ABT04D,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel 0
  • 2,500 $0.4362
  • 5,000 $0.4246
  • 10,000 $0.4129
  • 15,000 $0.4013
  • 20,000 $0.3897
  • 25,000 $0.3780
  • 250,000 $0.3664
$0.3664 / $0.4362 Buy Now
DISTI # 771-74ABT04D-T
Mouser Electronics Inverters 74ABT04D/SOT108/SO14 RoHS: Compliant 63
  • 1 $0.9900
  • 10 $0.8410
  • 100 $0.6520
  • 500 $0.5660
  • 1,000 $0.4470
  • 2,500 $0.3630
$0.3630 / $0.9900 Buy Now
Future Electronics 74ABT Series 5.5 V 6 Element Surface Mount Hex Inverter - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel 0
Reel
  • 2,500 $0.3850
  • 5,000 $0.3750
  • 7,500 $0.3700
  • 10,000 $0.3700
  • 12,500 $0.3600
$0.3600 / $0.3850 Buy Now
Future Electronics 74ABT Series 5.5 V 6 Element Surface Mount Hex Inverter - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Cut Tape/Mini-Reel 0
Cut Tape/Mini-Reel
  • 1 $0.5200
  • 15 $0.4650
  • 75 $0.4400
  • 250 $0.4200
  • 1,250 $0.3850
$0.3850 / $0.5200 Buy Now
Rochester Electronics 74ABT04 - Hex inverter RoHS: Compliant Status: Active Min Qty: 1 127859
  • 1 $0.3816
  • 25 $0.3740
  • 100 $0.3587
  • 500 $0.3434
  • 1,000 $0.3244
$0.3244 / $0.3816 Buy Now
DISTI # 74ABT04D.118
TME IC: digital, NOT, Ch: 6, BiCMOS, SMD, SO14, 4.5÷5.5VDC, -40÷85°C, 50uA Min Qty: 1 0
  • 1 $1.6150
  • 3 $1.4370
  • 10 $1.3030
  • 25 $1.1590
  • 100 $1.0000
  • 500 $0.7690
  • 2,000 $0.5190
$0.5190 / $1.6150 RFQ
DISTI # 74ABT04D,118
Avnet Asia Inverter 6-Element BiCMOS 14-Pin SO T/R (Alt: 74ABT04D,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days 5000
  • 2,500 $0.4144
  • 5,000 $0.3868
  • 7,500 $0.3767
  • 12,500 $0.3672
  • 25,000 $0.3582
  • 62,500 $0.3495
  • 125,000 $0.3413
$0.3413 / $0.4144 Buy Now
DISTI # 74ABT04D,118
Avnet Silica Inverter 6-Element BiCMOS 14-Pin SO T/R (Alt: 74ABT04D,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for 74ABT04D,118 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74ABT04D,118 by Nexperia

74ABT04D,118
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
SOIC
Package Description
PLASTIC, SO-14
Pin Count
14
Manufacturer Package Code
SOT108-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Date Of Intro
1995-10-01
Samacsys Manufacturer
Nexperia
Family
ABT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Moisture Sensitivity Level
1
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.05 mA
Propagation Delay (tpd)
3 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. 74ABT04D,118
    Nexperia
    74ABT04 - Hex inverter@en-us SOIC 14-Pin
    VS

Alternate Parts for 74ABT04D,118

This table gives cross-reference parts and alternative options found for 74ABT04D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT04D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935206990112 Inverter, ABT Series, 6-Func, 1-Input, BICMOS, PDSO14 Nexperia 74ABT04D,118 vs 935206990112
74ABT04D-T IC ABT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SO-14, Gate NXP Semiconductors 74ABT04D,118 vs 74ABT04D-T
74ABT04D IC ABT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SO-14, Gate NXP Semiconductors 74ABT04D,118 vs 74ABT04D
74ABT04D,112 74ABT04 - Hex inverter@en-us SOIC 14-Pin Nexperia 74ABT04D,118 vs 74ABT04D,112
SN74AS04DR 6-ch, 4.5-V to 5.5-V bipolar inverters 14-SOIC 0 to 70 Texas Instruments 74ABT04D,118 vs SN74AS04DR
SN74AS04DRE4 AS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SO-14 Texas Instruments 74ABT04D,118 vs SN74AS04DRE4
SN74AS04D 6-ch, 4.5-V to 5.5-V bipolar inverters 14-SOIC 0 to 70 Texas Instruments 74ABT04D,118 vs SN74AS04D
SN74AS04DRG4 Hex Inverters 14-SOIC 0 to 70 Texas Instruments 74ABT04D,118 vs SN74AS04DRG4
74ABT04D,118 74ABT04 - Hex inverter SOIC 14-Pin NXP Semiconductors 74ABT04D,118 vs 74ABT04D,118
74ABT04D Inverter, ABT Series, 6-Func, 1-Input, BICMOS, PDSO14 Nexperia 74ABT04D,118 vs 74ABT04D
Part Number Description Manufacturer Compare
MC74F14DDR2 Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products 74ABT04D,118 vs MC74F14DDR2
TC74ACT04F(ELP) IC ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components 74ABT04D,118 vs TC74ACT04F(ELP)
74ACT04M ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 STMicroelectronics 74ABT04D,118 vs 74ACT04M
MC74ACT04DT ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 onsemi 74ABT04D,118 vs MC74ACT04DT
MC74ACT04DTR2 ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 onsemi 74ABT04D,118 vs MC74ACT04DTR2
74F14SCX Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 Rochester Electronics LLC 74ABT04D,118 vs 74F14SCX
SN74ACT04D 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -40 to 85 Texas Instruments 74ABT04D,118 vs SN74ACT04D
MC74F14DD F/FAST SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC 74ABT04D,118 vs MC74F14DD
I74F04D,623 74F04 - Hex inverter@en-us SOIC 14-Pin Nexperia 74ABT04D,118 vs I74F04D,623
CD74ACT04MX Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14, Ge Solid State 74ABT04D,118 vs CD74ACT04MX

Related Parts for 74ABT04D,118

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ABT04D,118 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ABT04D,118 by Nexperia

Select Manufacturer
Which Manufacturer of 74ABT04D,118 would you like to use for your alert(s)?
  • Please alert me when 74ABT04D,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ABT04D,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ABT04D,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ABT04D,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ABT04D,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ABT04D,118 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: