Part Details for 74ABT273CMTCX by Fairchild Semiconductor Corporation
Results Overview of 74ABT273CMTCX by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74ABT273CMTCX Information
74ABT273CMTCX by Fairchild Semiconductor Corporation is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74ABT273CMTCX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | 4000 |
|
$0.4641 / $1.5470 | Buy Now | |
|
|
Quest Components | 1516 |
|
$0.5028 / $1.2570 | Buy Now | |
|
|
Rochester Electronics | D Flip-Flop, ABT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, BICMOS, PDSO20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 4305 |
|
$0.3276 / $0.5284 | Buy Now |
US Tariff Estimator: 74ABT273CMTCX by Fairchild Semiconductor Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 74ABT273CMTCX
74ABT273CMTCX Part Data Attributes
|
|
74ABT273CMTCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74ABT273CMTCX
Fairchild Semiconductor Corporation
D Flip-Flop, ABT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, BICMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, Tssop20,.25 | |
| Pin Count | 20 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Family | Abt | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e3 | |
| Length | 6.5 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | D Flip-Flop | |
| Max Frequency@Nom-Sup | 150000000 Hz | |
| Max I(ol) | 0.064 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP20,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Power Supply Current-Max (ICC) | 30 Ma | |
| Propagation Delay (tpd) | 6.8 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 4.4 Mm | |
| fmax-Min | 150 Mhz |
Alternate Parts for 74ABT273CMTCX
This table gives cross-reference parts and alternative options found for 74ABT273CMTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT273CMTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74ABT273APWDH | NXP Semiconductors | Check for Price | IC ABT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP1-20, FF/Latch | 74ABT273CMTCX vs 74ABT273APWDH |
| N74ABT273APW | NXP Semiconductors | Check for Price | IC ABT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, PLASTIC, SOT360-1, TSSOP-20, FF/Latch | 74ABT273CMTCX vs N74ABT273APW |
| 74ABT273APW | NXP Semiconductors | Check for Price | IC ABT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP1-20, FF/Latch | 74ABT273CMTCX vs 74ABT273APW |
| N74ABT273APWDH | NXP Semiconductors | Check for Price | IC ABT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, PLASTIC, SOT360-1, TSSOP-20, FF/Latch | 74ABT273CMTCX vs N74ABT273APWDH |
| 74ABT273APWDH-T | NXP Semiconductors | Check for Price | IC ABT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP1-20, FF/Latch | 74ABT273CMTCX vs 74ABT273APWDH-T |
| SN74ABT273PWE4 | Texas Instruments | Check for Price | ABT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, TSSOP-20 | 74ABT273CMTCX vs SN74ABT273PWE4 |
| SN74ABT273PWR | Texas Instruments | Check for Price | Octal Edge-Triggered D-Type Flip-Flops With Clear 20-TSSOP -40 to 85 | 74ABT273CMTCX vs SN74ABT273PWR |
| SN74ABT273PWRG4 | Texas Instruments | Check for Price | Octal Edge-Triggered D-Type Flip-Flops With Clear 20-TSSOP -40 to 85 | 74ABT273CMTCX vs SN74ABT273PWRG4 |