74AC02SCQR
Description: IC AC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOIC-14, Gate

Overview of 74AC02SCQR by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74AC02SCQR by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74AC02SCQR by National Semiconductor Corporation

74AC02SCQR
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
SOP, SOP14,.25
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
AC
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NOR GATE
Max I(ol)
0.012 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Prop. Delay@Nom-Sup
8 ns
Propagation Delay (tpd)
7 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. 74AC02SCQR
    National Semiconductor Corporation
    IC AC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOIC-14, Gate
    VS

Alternate Parts for 74AC02SCQR

This table gives cross-reference parts and alternative options found for 74AC02SCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC02SCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74AC02DR2 AC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOIC-14 onsemi 74AC02SCQR vs MC74AC02DR2
74AC02D IC AC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, Gate NXP Semiconductors 74AC02SCQR vs 74AC02D
MC74AC02DC NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products 74AC02SCQR vs MC74AC02DC
74AC02SCXR NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation 74AC02SCQR vs 74AC02SCXR
MC74AC02DC AC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC 74AC02SCQR vs MC74AC02DC
74AC02SC NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation 74AC02SCQR vs 74AC02SC
MC74AC02DCR1 NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products 74AC02SCQR vs MC74AC02DCR1
74AC02SCTR NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation 74AC02SCQR vs 74AC02SCTR
HD74AC02RP AC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, FP-14DN Renesas Electronics Corporation 74AC02SCQR vs HD74AC02RP
Part Number Description Manufacturer Compare
MC74AC02DR2 AC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOIC-14 onsemi 74AC02SCQR vs MC74AC02DR2
74AC02SC NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation 74AC02SCQR vs 74AC02SC
74AC02SCXR NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation 74AC02SCQR vs 74AC02SCXR
74AC02SCQR NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 Fairchild Semiconductor Corporation 74AC02SCQR vs 74AC02SCQR
MC74AC02DC NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products 74AC02SCQR vs MC74AC02DC
MC74AC02DCR1 NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products 74AC02SCQR vs MC74AC02DCR1
HD74AC02RP AC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, FP-14DN Renesas Electronics Corporation 74AC02SCQR vs HD74AC02RP
HD74AC02T-EL AC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, TTP-14D Renesas Electronics Corporation 74AC02SCQR vs HD74AC02T-EL
N74AC02PW-T IC AC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, Gate NXP Semiconductors 74AC02SCQR vs N74AC02PW-T
74AC02D IC AC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, Gate NXP Semiconductors 74AC02SCQR vs 74AC02D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AC02SCQR by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AC02SCQR by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74AC02SCQR would you like to use for your alert(s)?
  • Please alert me when 74AC02SCQR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AC02SCQR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AC02SCQR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AC02SCQR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AC02SCQR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AC02SCQR by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: