-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hex Inverter, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K6197
|
Newark | Hex Inverter, Soic-14, Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Soic, Product Range:74Ac04, Logic Ic Family:74Ac, Supply Voltage Min:2V, Supply Voltage Max:6V Rohs Compliant: Yes |Onsemi 74AC04SCX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 401 |
|
$0.3060 / $0.6030 | Buy Now |
DISTI #
26AC8602
|
Newark | Fact Std Hex Inverter Rohs Compliant: Yes |Onsemi 74AC04SCX Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3040 | Buy Now |
DISTI #
29X6895
|
Newark | Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Soic, Product Range:74Ac04, Logic Ic Family:74Ac, Supply Voltage Min:2V, Supply Voltage Max:6V, Output Current:24Ma Rohs Compliant: Yes |Onsemi 74AC04SCX Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1980 / $0.2640 | Buy Now |
DISTI #
31Y6376
|
Newark | Hex Inverter Gate, 1 I/P, Nsoic-14, Logic Family/Base Number:74Ac04, Logic Type:Inverter, Output Current:24Ma, No. Of Inputs:6, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Onsemi 74AC04SCX Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3450 / $0.6430 | Buy Now |
DISTI #
74AC04SCXCT-ND
|
DigiKey | IC INVERTER 6CH 1IN 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
763 In Stock |
|
$0.1916 / $0.5800 | Buy Now |
DISTI #
74AC04SCX
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin SOIC N T/R - Tape and Reel (Alt: 74AC04SCX) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1445 / $0.1724 | Buy Now |
DISTI #
74AC04SCX
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin SOIC N T/R - Tape and Reel (Alt: 74AC04SCX) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1445 / $0.1724 | Buy Now |
DISTI #
78K6197
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin SOIC N T/R - Product that comes on tape, but is not reeled (Alt: 78K6197) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Ammo Pack | 401 Partner Stock |
|
$0.3780 / $0.6030 | Buy Now |
DISTI #
512-74AC04SCX
|
Mouser Electronics | Inverters Hex Inverter RoHS: Compliant | 0 |
|
$0.1900 / $0.5800 | Order Now |
DISTI #
V72:2272_06298357
|
Arrow Electronics | Inverter 6-Element CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2149 Container: Cut Strips | Americas - 84 |
|
$0.2289 / $0.5788 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AC04SCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
74AC04SCX
onsemi
Hex Inverter, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-14 | |
Manufacturer Package Code | 751EF | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 63 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.6 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74AC04SCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC04SCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74AC04DR2 | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, SOIC-14 | Rochester Electronics LLC | 74AC04SCX vs MC74AC04DR2 |
SN74AC04DE4 | 6-ch, 2-V to 6-V inverters 14-SOIC -40 to 85 | Texas Instruments | 74AC04SCX vs SN74AC04DE4 |
74AC04SC | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012AB, SOIC-14 | Fairchild Semiconductor Corporation | 74AC04SCX vs 74AC04SC |
HD74AC04RPEL | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | 74AC04SCX vs HD74AC04RPEL |
SN74AC04DRG4 | Hex Inverters 14-SOIC -40 to 85 | Texas Instruments | 74AC04SCX vs SN74AC04DRG4 |
MC74AC04D | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | 74AC04SCX vs MC74AC04D |
74AC04SC | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012AB, SOIC-14 | Rochester Electronics LLC | 74AC04SCX vs 74AC04SC |
74AC04MTR | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 | STMicroelectronics | 74AC04SCX vs 74AC04MTR |
MC74AC04DG | Hex Inverter, SOIC-14 NB, 55-TUBE | onsemi | 74AC04SCX vs MC74AC04DG |
MC74AC04DR2G | Hex Inverter, SOIC-14 NB, 2500-REEL | onsemi | 74AC04SCX vs MC74AC04DR2G |