| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC74AC04DR2G | onsemi | $0.1962 | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14 | 74AC04MTR vs MC74AC04DR2G |
| SN74AC04D | Texas Instruments | $0.2505 | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14 | 74AC04MTR vs SN74AC04D |
| MC74AC04DG | onsemi | $0.3694 | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14 | 74AC04MTR vs MC74AC04DG |
| 74AC04SCX | Rochester Electronics LLC | Check for Price | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14 | 74AC04MTR vs 74AC04SCX |
| 74AC04M | STMicroelectronics | Check for Price | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14 | 74AC04MTR vs 74AC04M |
| HD74AC04RP | Hitachi Ltd | Check for Price | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14 | 74AC04MTR vs HD74AC04RP |
| SN74AC04DE4 | Texas Instruments | Check for Price | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14 | 74AC04MTR vs SN74AC04DE4 |
| MC74AC04DR2G | Rochester Electronics LLC | Check for Price | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14 | 74AC04MTR vs MC74AC04DR2G |
| 74AC04SC | Fairchild Semiconductor Corporation | Check for Price | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14 | 74AC04MTR vs 74AC04SC |
| 74AC04SC | Rochester Electronics LLC | Check for Price | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14 | 74AC04MTR vs 74AC04SC |
Part Details for 74AC04MTR by STMicroelectronics
Results Overview of 74AC04MTR by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AC04MTR Information
74AC04MTR by STMicroelectronics is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74AC04MTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,LOGIC GATE,HEX INVERTER,AC-CMOS,SOP,14PIN,PLASTIC | 1051 |
|
$0.2550 / $0.8500 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,HEX INVERTER,AC-CMOS,SOP,14PIN,PLASTIC | 138 |
|
$0.1700 / $0.2550 | Buy Now |
|
|
Vyrian | 9119 |
|
RFQ |
US Tariff Estimator: 74AC04MTR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74AC04MTR Part Data Attributes
|
|
74AC04MTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74AC04MTR
STMicroelectronics
Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ac | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e3 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Inverter | |
| Max I(ol) | 0.012 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Prop. Delay@Nom-Sup | 10 Ns | |
| Propagation Delay (tpd) | 11 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for 74AC04MTR
This table gives cross-reference parts and alternative options found for 74AC04MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC04MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
74AC04MTR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the 74AC04MTR is typically 100 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure signal integrity, use proper PCB design techniques, such as using short signal traces, minimizing impedance mismatches, and using termination resistors when necessary.
-
The power consumption of the 74AC04MTR is typically around 20-30 mA, but it can vary depending on the operating frequency, voltage, and load conditions.
-
Yes, the 74AC04MTR can be used in a 3.3V system, but ensure that the input voltage is within the recommended range of 2.0V to 5.5V.
-
Use proper ESD protection measures, such as using ESD-resistant devices, handling devices by the body, and using anti-static wrist straps or mats.