Part Details for 74AC11004DWR by Texas Instruments
Results Overview of 74AC11004DWR by Texas Instruments
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AC11004DWR Information
74AC11004DWR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74AC11004DWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-74AC11004DWR-ND
|
DigiKey | IC INVERTER 6CH 1IN 20SOIC Min Qty: 161 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4455 In Stock |
|
$1.8600 | Buy Now |
|
DISTI #
296-4152-2-ND
|
DigiKey | IC INVERTER 6CH 1IN 20SOIC Min Qty: 161 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5125 / $1.5614 | Buy Now |
|
DISTI #
595-74AC11004DWR
|
Mouser Electronics | Inverters Hex A 595-74AC11004D W A 595-74AC11004DW RoHS: Compliant | 1025 |
|
$1.5200 / $2.4600 | Buy Now |
|
DISTI #
V72:2272_07213576
|
Arrow Electronics | Inverter 6-Element 20-Pin SOIC T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1601 Container: Cut Strips | Americas - 1454 |
|
$0.2205 / $1.0960 | Buy Now |
|
DISTI #
86274356
|
Verical | Inverter 6-Element 20-Pin SOIC T/R RoHS: Compliant Min Qty: 212 Package Multiple: 1 Date Code: 1101 | Americas - 3651 |
|
$1.4875 / $1.7750 | Buy Now |
|
DISTI #
25767510
|
Verical | Inverter 6-Element 20-Pin SOIC T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1601 | Americas - 1454 |
|
$0.2205 / $0.2430 | Buy Now |
|
DISTI #
86274486
|
Verical | Inverter 6-Element 20-Pin SOIC T/R RoHS: Compliant Min Qty: 212 Package Multiple: 1 Date Code: 1001 | Americas - 804 |
|
$1.4875 / $1.7750 | Buy Now |
|
|
Rochester Electronics | OR Gate, AC Series, 6-Func, 1-Input, CMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 4455 |
|
$1.1900 / $1.4900 | Buy Now |
|
DISTI #
V72:2272_07213576
|
Arrow Electronics | Inverter 6-Element 20-Pin SOIC T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1601 Container: Cut Strips | Americas - 1454 |
|
$0.2205 / $1.0960 | Buy Now |
|
DISTI #
86274356
|
Verical | Inverter 6-Element 20-Pin SOIC T/R RoHS: Compliant Min Qty: 212 Package Multiple: 1 Date Code: 1101 | Americas - 3651 |
|
$1.4875 / $1.7750 | Buy Now |
US Tariff Estimator: 74AC11004DWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 74AC11004DWR
74AC11004DWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AC11004DWR Part Data Attributes
|
|
74AC11004DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC11004DWR
Texas Instruments
OR Gate, AC Series, 6-Func, 1-Input, CMOS, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop20,.4 | |
| Pin Count | 20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Center Pin Vcc And Gnd | |
| Family | Ac | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 12.8 Mm | |
| Logic IC Type | Or Gate | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.04 Ma | |
| Prop. Delay@Nom-Sup | 10 Ns | |
| Propagation Delay (tpd) | 10 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for 74AC11004DWR
This table gives cross-reference parts and alternative options found for 74AC11004DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC11004DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74AC11004DW | Texas Instruments | $1.2685 | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO20 | 74AC11004DWR vs 74AC11004DW |
| 74AC11004D-T | YAGEO Corporation | Check for Price | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO20 | 74AC11004DWR vs 74AC11004D-T |
| 74AC11004DWE4 | Texas Instruments | Check for Price | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO20 | 74AC11004DWR vs 74AC11004DWE4 |
| 74AC11004DWRE4 | Texas Instruments | Check for Price | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO20 | 74AC11004DWR vs 74AC11004DWRE4 |
74AC11004DWR Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the 74AC11004DWR is 2.0V to 3.6V, although it can operate as low as 1.65V with reduced performance.
-
It is recommended to power up the VCC pin before the input signals, and power down the VCC pin after the input signals. This ensures that the device is properly initialized and avoids any potential latch-up or damage.
-
The maximum frequency of operation for the 74AC11004DWR is typically around 100 MHz, although this can vary depending on the specific application and operating conditions.
-
It is recommended to use a termination resistor (e.g. 50 ohms) at the output of the device to prevent signal reflections and ensure signal integrity.
-
The maximum current that the 74AC11004DWR can sink or source is typically around 24 mA, although this can vary depending on the specific application and operating conditions.