Part Details for 74AC11162DW by Texas Instruments
Results Overview of 74AC11162DW by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AC11162DW Information
74AC11162DW by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74AC11162DW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Decade Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO20 | 7371 |
|
RFQ |
US Tariff Estimator: 74AC11162DW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 74AC11162DW
74AC11162DW Part Data Attributes
|
|
74AC11162DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC11162DW
Texas Instruments
Decade Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDSO20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Count Direction | Up | |
| Family | Ac | |
| JESD-30 Code | R-PDSO-G20 | |
| Length | 12.8 Mm | |
| Load/Preset Input | Yes | |
| Logic IC Type | Decade Counter | |
| Mode of Operation | Synchronous | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Propagation Delay (tpd) | 16 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 7.5 Mm | |
| fmax-Min | 110 Mhz |
Alternate Parts for 74AC11162DW
This table gives cross-reference parts and alternative options found for 74AC11162DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC11162DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74AC11162D-T | YAGEO Corporation | Check for Price | Decade Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDSO20 | 74AC11162DW vs 74AC11162D-T |
| 74AC11162D | Texas Instruments | Check for Price | Decade Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDSO20 | 74AC11162DW vs 74AC11162D |
| 74AC11162N | Texas Instruments | Check for Price | Decade Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDIP20 | 74AC11162DW vs 74AC11162N |
| 74AC11162D | YAGEO Corporation | Check for Price | Decade Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDSO20 | 74AC11162DW vs 74AC11162D |
| 54AC11162J | Texas Instruments | Check for Price | Decade Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, CDIP20 | 74AC11162DW vs 54AC11162J |