Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AC11240DB Information
74AC11240DB by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 74AC11240DB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74AC11240DBTexas InstrumentsBus Driver, AC Series, 2-Func, CMOS, PDSO24
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Part Package Code
SSOP
Package Description
Ssop-24
Pin Count
24
HTS Code
8542.39.00.60
Family
Ac
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
8.2 Mm
Logic IC Type
Bus Driver
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Functions
2
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
Plastic/Epoxy
Package Code
SSOP
Package Equivalence Code
SSOP24,.3
Package Shape
Rectangular
Package Style
Small Outline, Shrink Pitch
Power Supply Current-Max (ICC)
0.08 Ma
Propagation Delay (tpd)
11.7 Ns
Qualification Status
Not Qualified
Seated Height-Max
2 Mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
Yes
Technology
Cmos
Temperature Grade
Industrial
Terminal Finish
Nickel Palladium Gold
Terminal Form
Gull Wing
Terminal Pitch
0.65 Mm
Terminal Position
Dual
Width
5.3 Mm
Alternate Parts for 74AC11240DB
This table gives cross-reference parts and alternative options found for 74AC11240DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC11240DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.