-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 20-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74AC11257DW-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 20SOIC Min Qty: 145 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
11173 In Stock |
|
$2.0700 | Buy Now |
DISTI #
74AC11257DW-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 20SOIC Min Qty: 145 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.6813 | Buy Now |
DISTI #
595-74AC11257DW
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Quad 2-to-1 Data Slct/Mltpx W/3St Otp RoHS: Compliant | 35 |
|
$2.3200 / $3.8400 | Buy Now |
|
Rochester Electronics | 74AC11257 Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 11173 |
|
$1.7800 / $2.0900 | Buy Now |
|
Ameya Holding Limited | IC QUAD SELECTOR/MUX 20-SOIC | 5475 |
|
RFQ | |
DISTI #
SMC-74AC11257DW
|
Sensible Micro Corporation | Encoders, Decoders, Multiplexers & Demultiplexers Quad 2-To-1 Data Slct/Mltpx W/3St Otp RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 406 | 25 |
|
$2.5670 / $2.8690 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AC11257DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC11257DW
Texas Instruments
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 20-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CENTER VCC/GND PINS | |
Family | AC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 10.1 ns | |
Propagation Delay (tpd) | 10.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for 74AC11257DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC11257DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC11257DWE4 | AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | 74AC11257DW vs 74AC11257DWE4 |
74AC11257DWRG4 | AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | 74AC11257DW vs 74AC11257DWRG4 |
74AC11257DWR | Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | 74AC11257DW vs 74AC11257DWR |
74AC11257D | AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO20 | Texas Instruments | 74AC11257DW vs 74AC11257D |