| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74AC11257PWRG4 | Texas Instruments | Check for Price | Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, CMOS, PDSO20 | 74AC11257PWR vs 74AC11257PWRG4 |
| 74AC11257PWG4 | Texas Instruments | Check for Price | Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, CMOS, PDSO20 | 74AC11257PWR vs 74AC11257PWG4 |
| 74AC11257PWE4 | Texas Instruments | Check for Price | Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, CMOS, PDSO20 | 74AC11257PWR vs 74AC11257PWE4 |
Part Details for 74AC11257PWR by Texas Instruments
Results Overview of 74AC11257PWR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AC11257PWR Information
74AC11257PWR by Texas Instruments is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74AC11257PWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
74AC11257PWR-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 20-TSSOP Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$1.4480 / $1.4952 | Buy Now |
|
|
Vyrian | Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO20 | 7470 |
|
RFQ |
US Tariff Estimator: 74AC11257PWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74AC11257PWR Part Data Attributes
|
|
74AC11257PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC11257PWR
Texas Instruments
Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, CMOS, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Green, Plastic, Tssop-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ac | |
| JESD-30 Code | R-PDSO-G20 | |
| Length | 6.5 Mm | |
| Logic IC Type | Multiplexer | |
| Max I(ol) | 0.024 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Outputs | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP20,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Prop. Delay@Nom-Sup | 10.1 Ns | |
| Propagation Delay (tpd) | 10.1 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 4.4 Mm |
Alternate Parts for 74AC11257PWR
This table gives cross-reference parts and alternative options found for 74AC11257PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC11257PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.