| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74AC11353D | YAGEO Corporation | Check for Price | Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16 | 74AC11353DR vs 74AC11353D |
| 74AC11353D | Texas Instruments | Check for Price | Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, CMOS, PDSO16 | 74AC11353DR vs 74AC11353D |
| 74AC11353D-T | YAGEO Corporation | Check for Price | Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16 | 74AC11353DR vs 74AC11353D-T |
Part Details for 74AC11353DR by Texas Instruments
Results Overview of 74AC11353DR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AC11353DR Information
74AC11353DR by Texas Instruments is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74AC11353DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16 | 3159 |
|
RFQ |
US Tariff Estimator: 74AC11353DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74AC11353DR Part Data Attributes
|
|
74AC11353DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC11353DR
Texas Instruments
Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, CMOS, PDSO16
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, Soic-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ac | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 9.9 Mm | |
| Logic IC Type | Multiplexer | |
| Max I(ol) | 0.024 A | |
| Number of Functions | 2 | |
| Number of Inputs | 4 | |
| Number of Outputs | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Propagation Delay (tpd) | 10.9 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for 74AC11353DR
This table gives cross-reference parts and alternative options found for 74AC11353DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC11353DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.