Part Details for 74AC11373DB by Texas Instruments
Results Overview of 74AC11373DB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AC11373DB Information
74AC11373DB by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74AC11373DB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24 | 3717 |
|
RFQ |
US Tariff Estimator: 74AC11373DB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74AC11373DB Part Data Attributes
|
|
74AC11373DB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC11373DB
Texas Instruments
Bus Driver, AC Series, 1-Func, CMOS, PDSO24
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Ssop-24 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ac | |
| JESD-30 Code | R-PDSO-G24 | |
| Length | 8.2 Mm | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.024 A | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Propagation Delay (tpd) | 14.8 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 5.3 Mm |