| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HCF4063BC1 | STMicroelectronics | Check for Price | Magnitude Comparator, 4000/14000/40000 Series, 4-Bit, True Output, CMOS, PQCC20 | 74AC11521DB vs HCF4063BC1 |
| SN74AS885DWE4 | Texas Instruments | Check for Price | Magnitude Comparator, AS Series, 8-Bit, True Output, TTL, PDSO24 | 74AC11521DB vs SN74AS885DWE4 |
| 5962-8671002JX | Texas Instruments | Check for Price | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDIP24 | 74AC11521DB vs 5962-8671002JX |
| MC14560BCLDS | Motorola Semiconductor Products | Check for Price | Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, CMOS, CDIP16 | 74AC11521DB vs MC14560BCLDS |
| 5962H9653601QEC | Cobham Semiconductor Solutions | Check for Price | Magnitude Comparator, AC Series, 4-Bit, True Output, CMOS, CDIP16 | 74AC11521DB vs 5962H9653601QEC |
| 74F583SC | Fairchild Semiconductor Corporation | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, PDSO16 | 74AC11521DB vs 74F583SC |
| SN74F283DRE4 | Rochester Electronics LLC | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, True Output, TTL, PDSO16 | 74AC11521DB vs SN74F283DRE4 |
| CD40101BFMSR | Intersil Corporation | Check for Price | Parity Generator/Checker, 4000/14000/40000 Series, 9-Bit, Complementary Output, CMOS, CDIP14 | 74AC11521DB vs CD40101BFMSR |
| UT54ACS630UPC | Cobham PLC | Check for Price | Error Detection And Correction Circuit, AC Series, 16-Bit, True Output, CMOS, CDSO28 | 74AC11521DB vs UT54ACS630UPC |
| SN74AS286N-10 | Texas Instruments | Check for Price | Parity Generator/Checker, AS Series, 9-Bit, True Output, TTL, PDIP14 | 74AC11521DB vs SN74AS286N-10 |
Part Details for 74AC11521DB by Texas Instruments
Results Overview of 74AC11521DB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AC11521DB Information
74AC11521DB by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74AC11521DB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, PDSO20 | 4291 |
|
RFQ |
US Tariff Estimator: 74AC11521DB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74AC11521DB Part Data Attributes
|
|
74AC11521DB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC11521DB
Texas Instruments
Identity Comparator, AC Series, CMOS, PDSO20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Soic-20 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Cascadable | |
| Family | Ac | |
| JESD-30 Code | R-PDSO-G20 | |
| Length | 7.2 Mm | |
| Logic IC Type | Identity Comparator | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Propagation Delay (tpd) | 11.4 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 5.3 Mm |
Alternate Parts for 74AC11521DB
This table gives cross-reference parts and alternative options found for 74AC11521DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC11521DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.