| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 54AC11651J | Texas Instruments | Check for Price | Registered Bus Transceiver, AC Series, 1-Func, CMOS, CDIP28 | 74AC11651J vs 54AC11651J |
| 54AC11651J | Rochester Electronics LLC | Check for Price | Registered Bus Transceiver, AC Series, 1-Func, Inverted Output, CMOS, CDIN LINE28 | 74AC11651J vs 54AC11651J |
| 74AC11651N | Rochester Electronics LLC | Check for Price | Registered Bus Transceiver, AC Series, 1-Func, Inverted Output, CMOS, PDIP28 | 74AC11651J vs 74AC11651N |
| 74AC11651N | YAGEO Corporation | Check for Price | Registered Bus Transceiver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP28 | 74AC11651J vs 74AC11651N |
| SN74AC11651NT | Texas Instruments | Check for Price | Registered Bus Transceiver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP28 | 74AC11651J vs SN74AC11651NT |
| 74AC11651NT | Rochester Electronics LLC | Check for Price | Registered Bus Transceiver, AC Series, 1-Func, Inverted Output, CMOS, PDIP28 | 74AC11651J vs 74AC11651NT |
| 74AC11651N | Texas Instruments | Check for Price | Registered Bus Transceiver, 1-Func, CMOS, PDIP28 | 74AC11651J vs 74AC11651N |
Part Details for 74AC11651J by Texas Instruments
Results Overview of 74AC11651J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AC11651J Information
74AC11651J by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74AC11651J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Registered Bus Transceiver, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP28 | 8258 |
|
RFQ |
US Tariff Estimator: 74AC11651J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74AC11651J Part Data Attributes
|
|
74AC11651J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC11651J
Texas Instruments
Registered Bus Transceiver, 1-Func, CMOS, CDIP28
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-28 | |
| HTS Code | 8542.39.00.60 | |
| Count Direction | Bidirectional | |
| JESD-30 Code | R-XDIP-T28 | |
| Logic IC Type | Registered Bus Transceiver | |
| Max I(ol) | 0.024 A | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP28,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Prop. Delay@Nom-Sup | 16.1 Ns | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge |
Alternate Parts for 74AC11651J
This table gives cross-reference parts and alternative options found for 74AC11651J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC11651J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.