Part Details for 74AC11MTCX by Rochester Electronics LLC
Overview of 74AC11MTCX by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74AC11MTCX
74AC11MTCX CAD Models
74AC11MTCX Part Data Attributes
|
74AC11MTCX
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
74AC11MTCX
Rochester Electronics LLC
AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, MO-153AB, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for 74AC11MTCX
This table gives cross-reference parts and alternative options found for 74AC11MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC11MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AC11PWE4 | AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 74AC11MTCX vs SN74AC11PWE4 |
SN74AC11PWG4 | Triple 3-Input Positive-AND Gates 14-TSSOP -40 to 85 | Texas Instruments | 74AC11MTCX vs SN74AC11PWG4 |
SN74AC11PW | 3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-TSSOP -40 to 85 | Texas Instruments | 74AC11MTCX vs SN74AC11PW |
V62/04701-01XE | Enhanced product, 3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-TSSOP -40 to 85 | Texas Instruments | 74AC11MTCX vs V62/04701-01XE |
74AC11TTR | AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, TSSOP-14 | STMicroelectronics | 74AC11MTCX vs 74AC11TTR |
SN74AC11PWR | 3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-TSSOP -40 to 85 | Texas Instruments | 74AC11MTCX vs SN74AC11PWR |
MC74AC11DT | AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, TSSOP-14 | onsemi | 74AC11MTCX vs MC74AC11DT |
74AC11MTCX | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | 74AC11MTCX vs 74AC11MTCX |
74AC11MTC_NL | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | 74AC11MTCX vs 74AC11MTC_NL |