| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74AC11PWR | Texas Instruments | $0.2071 | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14 | SN74AC11PWLE vs SN74AC11PWR |
| 74AC11MTCX_NL | Fairchild Semiconductor Corporation | Check for Price | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14 | SN74AC11PWLE vs 74AC11MTCX_NL |
| 74AC11MTC | Rochester Electronics LLC | Check for Price | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14 | SN74AC11PWLE vs 74AC11MTC |
| 74AC11MTC | Fairchild Semiconductor Corporation | Check for Price | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14 | SN74AC11PWLE vs 74AC11MTC |
| SN74AC11PWE4 | Texas Instruments | Check for Price | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14 | SN74AC11PWLE vs SN74AC11PWE4 |
| SN74AC11PWG4 | Texas Instruments | Check for Price | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14 | SN74AC11PWLE vs SN74AC11PWG4 |
| 74AC11TTR | STMicroelectronics | Check for Price | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14 | SN74AC11PWLE vs 74AC11TTR |
| V62/04701-01XE | Texas Instruments | Check for Price | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14 | SN74AC11PWLE vs V62/04701-01XE |
Part Details for SN74AC11PWLE by Texas Instruments
Results Overview of SN74AC11PWLE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AC11PWLE Information
SN74AC11PWLE by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74AC11PWLE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14 | 5855 |
|
RFQ |
US Tariff Estimator: SN74AC11PWLE by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74AC11PWLE Part Data Attributes
|
|
SN74AC11PWLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AC11PWLE
Texas Instruments
AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Plastic, Tssop-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ac | |
| JESD-30 Code | R-PDSO-G14 | |
| Length | 5 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | And Gate | |
| Max I(ol) | 0.012 A | |
| Number of Functions | 3 | |
| Number of Inputs | 3 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Prop. Delay@Nom-Sup | 10 Ns | |
| Propagation Delay (tpd) | 10 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 4.4 Mm |
Alternate Parts for SN74AC11PWLE
This table gives cross-reference parts and alternative options found for SN74AC11PWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC11PWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.