| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M38510/75204BCA | Teledyne HiRel | Check for Price | AND Gate, AC Series, 3-Func, 3-Input, CMOS, CDIP14 | 74AC11PC vs M38510/75204BCA |
| 54AC11DMQB | Texas Instruments | Check for Price | AND Gate, AC Series, 3-Func, 3-Input, CMOS, CDIP14 | 74AC11PC vs 54AC11DMQB |
| M38510R75204BCA | National Semiconductor Corporation | Check for Price | AND Gate, AC Series, 3-Func, 3-Input, CMOS, CDIP14 | 74AC11PC vs M38510R75204BCA |
| 5962-8761101CX | Texas Instruments | Check for Price | AND Gate, AC Series, 3-Func, 3-Input, CMOS, CDIP14 | 74AC11PC vs 5962-8761101CX |
| M38510R75204SCX | Texas Instruments | Check for Price | AND Gate, AC Series, 3-Func, 3-Input, CMOS, CDIP14 | 74AC11PC vs M38510R75204SCX |
| M38510/75204BCA | Rochester Electronics LLC | Check for Price | AND Gate, AC Series, 3-Func, 3-Input, CMOS, CDIP14 | 74AC11PC vs M38510/75204BCA |
| MC74AC11NG | Rochester Electronics LLC | Check for Price | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDIP14 | 74AC11PC vs MC74AC11NG |
| 74AC11PCQR | Texas Instruments | Check for Price | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDIP14 | 74AC11PC vs 74AC11PCQR |
| MC74AC11N | onsemi | Check for Price | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDIP14 | 74AC11PC vs MC74AC11N |
| M38510/75204BCX | Teledyne HiRel | Check for Price | AND Gate, AC Series, 3-Func, 3-Input, CMOS, CDIP14 | 74AC11PC vs M38510/75204BCX |
Part Details for 74AC11PC by Texas Instruments
Results Overview of 74AC11PC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AC11PC Information
74AC11PC by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 74AC11PC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74AC11PC Part Data Attributes
|
|
74AC11PC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC11PC
Texas Instruments
AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDIP14
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Package Description | Dip, Dip14,.3 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Family | Ac | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.18 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | And Gate | |
| Number of Functions | 3 | |
| Number of Inputs | 3 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Prop. Delay@Nom-Sup | 10 Ns | |
| Propagation Delay (tpd) | 9.5 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for 74AC11PC
This table gives cross-reference parts and alternative options found for 74AC11PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC11PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.