Logic
74AC11SC_NL
Fairchild Semiconductor Corporation
Description: AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14

Overview of 74AC11SC_NL by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for 74AC11SC_NL by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74AC11SC_NL by Fairchild Semiconductor Corporation

74AC11SC_NL
Fairchild Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
AC
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3/e4
Length
8.6235 mm
Logic IC Type
AND GATE
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
10 ns
Qualification Status
Not Qualified
Seated Height-Max
1.753 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN/NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. 74AC11SC_NL
    Fairchild Semiconductor Corporation
    AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14
    VS

Alternate Parts for 74AC11SC_NL

This table gives cross-reference parts and alternative options found for 74AC11SC_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC11SC_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74AC11D AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, SOIC-14 Rochester Electronics LLC 74AC11SC_NL vs MC74AC11D
MC74AC11DC AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products 74AC11SC_NL vs MC74AC11DC
SN74AC11IDRQ1 Automotive Catalog Triple 3-Input Positive-AND Gates 14-SOIC -40 to 85 Texas Instruments 74AC11SC_NL vs SN74AC11IDRQ1
SN74AC11DR 3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-SOIC -40 to 85 Texas Instruments 74AC11SC_NL vs SN74AC11DR
SN74AC11IDREP AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, SOIC-14 Texas Instruments 74AC11SC_NL vs SN74AC11IDREP
MC74AC11DR2 AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, SOIC-14 Rochester Electronics LLC 74AC11SC_NL vs MC74AC11DR2
MC74AC11DC AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC 74AC11SC_NL vs MC74AC11DC
74AC11MTR AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, SOP-14 STMicroelectronics 74AC11SC_NL vs 74AC11MTR
74AC11SCT AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, SOIC-14 Fairchild Semiconductor Corporation 74AC11SC_NL vs 74AC11SCT
MC74AC11DG AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, LEAD FREE, SOIC-14 Rochester Electronics LLC 74AC11SC_NL vs MC74AC11DG
Part Number Description Manufacturer Compare
SN74AC11DRE4 3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-SOIC -40 to 85 Texas Instruments 74AC11SC_NL vs SN74AC11DRE4
MC74AC11DG Triple 3-Input AND Gate, SOIC-14 NB, 55-TUBE onsemi 74AC11SC_NL vs MC74AC11DG
74AC11SC AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Rochester Electronics LLC 74AC11SC_NL vs 74AC11SC
SN74AC11IDREP AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, SOIC-14 Texas Instruments 74AC11SC_NL vs SN74AC11IDREP
74AC11SCT AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, SOIC-14 Fairchild Semiconductor Corporation 74AC11SC_NL vs 74AC11SCT
MC74AC11D AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, SOIC-14 onsemi 74AC11SC_NL vs MC74AC11D
MC74AC11DR2 AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC 74AC11SC_NL vs MC74AC11DR2
MC74AC11DR2 AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, SOIC-14 Rochester Electronics LLC 74AC11SC_NL vs MC74AC11DR2
74AC11SCQR IC AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, SOIC-14, Gate National Semiconductor Corporation 74AC11SC_NL vs 74AC11SCQR
74AC11MTR AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, SOP-14 STMicroelectronics 74AC11SC_NL vs 74AC11MTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AC11SC_NL by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AC11SC_NL by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74AC11SC_NL would you like to use for your alert(s)?
  • Please alert me when 74AC11SC_NL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AC11SC_NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AC11SC_NL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AC11SC_NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AC11SC_NL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AC11SC_NL by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: