| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74AC125M | STMicroelectronics | Check for Price | Bus Driver, AC Series, 4-Func, True Output, CMOS, PDSO14 | 74AC125MTR vs 74AC125M |
| 74AC125SCX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, AC Series, 4-Func, True Output, CMOS, PDSO14 | 74AC125MTR vs 74AC125SCX |
| 74AC125SC | National Semiconductor Corporation | Check for Price | Bus Driver, AC Series, 4-Func, True Output, CMOS, PDSO14 | 74AC125MTR vs 74AC125SC |
| HD74AC125RPEL | Renesas Electronics Corporation | Check for Price | Bus Driver, AC Series, 4-Func, True Output, CMOS, PDSO14 | 74AC125MTR vs HD74AC125RPEL |
| TC74AC125FNELP | Toshiba America Electronic Components | Check for Price | Bus Driver, AC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | 74AC125MTR vs TC74AC125FNELP |
| 74AC125SCX | Texas Instruments | Check for Price | Bus Driver, AC Series, 4-Func, True Output, CMOS, PDSO14 | 74AC125MTR vs 74AC125SCX |
| 74AC125SC | Texas Instruments | Check for Price | Bus Driver, AC Series, 4-Func, True Output, CMOS, PDSO14 | 74AC125MTR vs 74AC125SC |
| HD74AC125RP | Hitachi Ltd | Check for Price | Bus Driver, AC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | 74AC125MTR vs HD74AC125RP |
| 74AC125SC | Rochester Electronics LLC | Check for Price | Bus Driver, AC Series, 4-Func, True Output, CMOS, PDSO14 | 74AC125MTR vs 74AC125SC |
| 74AC125SC_NL | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, AC Series, 4-Func, True Output, CMOS, PDSO14 | 74AC125MTR vs 74AC125SC_NL |
Part Details for 74AC125MTR by STMicroelectronics
Results Overview of 74AC125MTR by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AC125MTR Information
74AC125MTR by STMicroelectronics is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74AC125MTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-1017-2-ND
|
DigiKey | IC BUFF 2V/6V 14-SO Container: Tape & Reel |
0 Tape & Reel |
|
Buy Now |
US Tariff Estimator: 74AC125MTR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74AC125MTR Part Data Attributes
|
|
74AC125MTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74AC125MTR
STMicroelectronics
Bus Driver, AC Series, 4-Func, True Output, CMOS, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Enable Low | |
| Family | Ac | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e3 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Ports | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Prop. Delay@Nom-Sup | 10 Ns | |
| Propagation Delay (tpd) | 10.5 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for 74AC125MTR
This table gives cross-reference parts and alternative options found for 74AC125MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC125MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.