| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74AC138PC | Rochester Electronics LLC | Check for Price | 3-LINE TO 8-LINE DECODER, AC Series, Inverted Output, CMOS, PDIP16 | 74AC138PC vs 74AC138PC |
| 5962-8762201EA | Texas Instruments | Check for Price | AC Series, Inverted Output, CMOS, CDIP16 | 74AC138PC vs 5962-8762201EA |
| 54AC138DMQB | Fairchild Semiconductor Corporation | Check for Price | 3-LINE TO 8-LINE DECODER, AC Series, Inverted Output, CMOS, CDIP16 | 74AC138PC vs 54AC138DMQB |
| JM54AC138BEA | Teledyne HiRel | Check for Price | AC Series, Inverted Output, CMOS, CDIP16 | 74AC138PC vs JM54AC138BEA |
| 54AC138DMQB | National Semiconductor Corporation | Check for Price | 3-LINE TO 8-LINE DECODER, AC Series, Inverted Output, CMOS, CDIP16 | 74AC138PC vs 54AC138DMQB |
| 74AC138B | STMicroelectronics | Check for Price | 3-LINE TO 8-LINE DECODER, AC Series, Inverted Output, CMOS, PDIP16 | 74AC138PC vs 74AC138B |
| HD74AC138P-E | Renesas Electronics Corporation | Check for Price | 3-LINE TO 8-LINE DECODER, AC Series, Inverted Output, CMOS, PDIP16 | 74AC138PC vs HD74AC138P-E |
| 54AC138DM | Texas Instruments | Check for Price | AC Series, Inverted Output, CMOS, CDIP16 | 74AC138PC vs 54AC138DM |
| 5962-8762201EA | Ge Solid State | Check for Price | AC Series, Inverted Output, CMOS, PDIP16 | 74AC138PC vs 5962-8762201EA |
| 54AC138DMQB | Teledyne HiRel | Check for Price | AC Series, Inverted Output, CMOS, CDIP16 | 74AC138PC vs 54AC138DMQB |
Part Details for 74AC138PC by Texas Instruments
Results Overview of 74AC138PC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AC138PC Information
74AC138PC by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 74AC138PC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74AC138PC Part Data Attributes
|
|
74AC138PC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC138PC
Texas Instruments
AC Series, Inverted Output, CMOS, PDIP16
|
| Part Life Cycle Code | Transferred | |
| Package Description | Dip, Dip16,.3 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | 3 Enable Inputs | |
| Family | Ac | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | 3-Line To 8-Line Decoder | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Prop. Delay@Nom-Sup | 15 Ns | |
| Propagation Delay (tpd) | 10.5 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for 74AC138PC
This table gives cross-reference parts and alternative options found for 74AC138PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC138PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.