Part Details for 74AC138SJ by Fairchild Semiconductor Corporation
Overview of 74AC138SJ by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AC138SJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74AC138 - Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5824 |
|
$0.2610 / $0.3071 | Buy Now |
Part Details for 74AC138SJ
74AC138SJ CAD Models
74AC138SJ Part Data Attributes
|
74AC138SJ
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC138SJ
Fairchild Semiconductor Corporation
Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOP | |
Package Description | SOP, SOP16,.3 | |
Pin Count | 16 | |
Manufacturer Package Code | 16LD,SOP,EIAJ TYPE II, 5.3MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 ENABLE INPUTS | |
Family | AC | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for 74AC138SJ
This table gives cross-reference parts and alternative options found for 74AC138SJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC138SJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC138SJ | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | Rochester Electronics LLC | 74AC138SJ vs 74AC138SJ |
MC74AC138MELG | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, EIAJ, SOP-16 | onsemi | 74AC138SJ vs MC74AC138MELG |
MC74AC138MR1 | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, EIAJ, SOP-16 | onsemi | 74AC138SJ vs MC74AC138MR1 |
74AC138SJX | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | Fairchild Semiconductor Corporation | 74AC138SJ vs 74AC138SJX |
HD74AC138FP | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, FP-16DA | Renesas Electronics Corporation | 74AC138SJ vs HD74AC138FP |
74AC138SJX | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | Rochester Electronics LLC | 74AC138SJ vs 74AC138SJX |
MC74AC138MG | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, PLASTIC, EIAJ, SOP-16 | Rochester Electronics LLC | 74AC138SJ vs MC74AC138MG |
TC74AC138F(TP1) | IC AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Decoder/Driver | Toshiba America Electronic Components | 74AC138SJ vs TC74AC138F(TP1) |
HD74AC138FP | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, FP-16DA | Hitachi Ltd | 74AC138SJ vs HD74AC138FP |
HD74AC138FP-EL | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, FP-16DA | Renesas Electronics Corporation | 74AC138SJ vs HD74AC138FP-EL |