Part Details for 74AC139PC by Fairchild Semiconductor Corporation
Overview of 74AC139PC by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AC139PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 111 |
|
RFQ | ||
|
Rochester Electronics | 74AC139 - Decoder/Driver, AC Series, Inverted Output, CMOS, PDIP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 23713 |
|
$0.2901 / $0.3413 | Buy Now |
Part Details for 74AC139PC
74AC139PC CAD Models
74AC139PC Part Data Attributes
|
74AC139PC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC139PC
Fairchild Semiconductor Corporation
Decoder/Driver, AC Series, Inverted Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.012 A | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74AC139PC
This table gives cross-reference parts and alternative options found for 74AC139PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC139PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8762301EA | Decoder/Driver, HCT Series, Inverted Output, CMOS, CDIP16, DIP-16 | Rochester Electronics LLC | 74AC139PC vs 5962-8762301EA |
5962-8762301EX | Decoder/Driver, AC Series, Inverted Output, CMOS, PDIP16, PLASTIC, DIP-16 | Ge Solid State | 74AC139PC vs 5962-8762301EX |
54AC139DMQB | Decoder/Driver, AC Series, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | 74AC139PC vs 54AC139DMQB |
74AC139PC_NL | Decoder/Driver, AC Series, Inverted Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | 74AC139PC vs 74AC139PC_NL |
CD74AC139EE4 | Dual 2-to-4 Line Decoder/Demultiplexer 16-PDIP -55 to 125 | Texas Instruments | 74AC139PC vs CD74AC139EE4 |
MC74AC139NG | Decoder/Driver, AC Series, Inverted Output, CMOS, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | 74AC139PC vs MC74AC139NG |
CD74AC139E | Decoder/Driver, AC Series, Inverted Output, CMOS, PDIP16, | Ge Solid State | 74AC139PC vs CD74AC139E |
HD74AC139P | IC,DECODER/DEMUX,2-TO-4-LINE,AC-CMOS,DIP,16PIN,PLASTIC | Renesas Electronics Corporation | 74AC139PC vs HD74AC139P |
CD54AC139F3A | Dual 2-to-4 Line Decoder/Demultiplexers 16-CDIP -55 to 125 | Texas Instruments | 74AC139PC vs CD54AC139F3A |
54AC139DM | Decoder/Driver, AC Series, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | 74AC139PC vs 54AC139DM |