Part Details for 74AC139PCQR by Fairchild Semiconductor Corporation
Overview of 74AC139PCQR by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74AC139PCQR
74AC139PCQR CAD Models
74AC139PCQR Part Data Attributes
|
74AC139PCQR
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC139PCQR
Fairchild Semiconductor Corporation
Decoder/Driver, AC Series, Inverted Output, CMOS, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.012 A | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74AC139PCQR
This table gives cross-reference parts and alternative options found for 74AC139PCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC139PCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8762301EA | Decoder/Driver, HCT Series, Inverted Output, CMOS, CDIP16, DIP-16 | Rochester Electronics LLC | 74AC139PCQR vs 5962-8762301EA |
5962-8762301EX | Decoder/Driver, AC Series, Inverted Output, CMOS, PDIP16, PLASTIC, DIP-16 | Ge Solid State | 74AC139PCQR vs 5962-8762301EX |
54AC139DMQB | Decoder/Driver, AC Series, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | 74AC139PCQR vs 54AC139DMQB |
74AC139PC_NL | Decoder/Driver, AC Series, Inverted Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | 74AC139PCQR vs 74AC139PC_NL |
CD74AC139EE4 | Dual 2-to-4 Line Decoder/Demultiplexer 16-PDIP -55 to 125 | Texas Instruments | 74AC139PCQR vs CD74AC139EE4 |
74AC139PC | Decoder/Driver, AC Series, Inverted Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | 74AC139PCQR vs 74AC139PC |
MC74AC139NG | Decoder/Driver, AC Series, Inverted Output, CMOS, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | 74AC139PCQR vs MC74AC139NG |
CD74AC139E | Decoder/Driver, AC Series, Inverted Output, CMOS, PDIP16, | Ge Solid State | 74AC139PCQR vs CD74AC139E |
HD74AC139P | IC,DECODER/DEMUX,2-TO-4-LINE,AC-CMOS,DIP,16PIN,PLASTIC | Renesas Electronics Corporation | 74AC139PCQR vs HD74AC139P |
CD54AC139F3A | Dual 2-to-4 Line Decoder/Demultiplexers 16-CDIP -55 to 125 | Texas Instruments | 74AC139PCQR vs CD54AC139F3A |