| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DV74AC161N | avg Semiconductors | Check for Price | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDIP16 | 74AC161PC vs DV74AC161N |
| 74AC161B | STMicroelectronics | Check for Price | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDIP16 | 74AC161PC vs 74AC161B |
| M38510/76302SEX | Intersil Corporation | Check for Price | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16 | 74AC161PC vs M38510/76302SEX |
| 74AC161PCQR | National Semiconductor Corporation | Check for Price | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDIP16 | 74AC161PC vs 74AC161PCQR |
| M38510/76302BEA | Teledyne HiRel | Check for Price | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16 | 74AC161PC vs M38510/76302BEA |
| M38510/76302SEA | Texas Instruments | Check for Price | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16 | 74AC161PC vs M38510/76302SEA |
| 74AC161PCQR | Fairchild Semiconductor Corporation | Check for Price | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDIP16 | 74AC161PC vs 74AC161PCQR |
| CD74AC161E | Texas Instruments | Check for Price | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDIP16 | 74AC161PC vs CD74AC161E |
| M38510/76302SEX | Harris Semiconductor | Check for Price | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16 | 74AC161PC vs M38510/76302SEX |
| CD74AC161EE4 | Texas Instruments | Check for Price | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDIP16 | 74AC161PC vs CD74AC161EE4 |
Part Details for 74AC161PC by Texas Instruments
Results Overview of 74AC161PC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AC161PC Information
74AC161PC by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 74AC161PC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74AC161PC Part Data Attributes
|
|
74AC161PC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC161PC
Texas Instruments
Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDIP16
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Package Description | Dip, Dip16,.3 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Tco Output | |
| Count Direction | Up | |
| Family | Ac | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Load/Preset Input | Yes | |
| Logic IC Type | Binary Counter | |
| Max Frequency@Nom-Sup | 60000000 Hz | |
| Mode of Operation | Synchronous | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Propagation Delay (tpd) | 10 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 95 Mhz |
Alternate Parts for 74AC161PC
This table gives cross-reference parts and alternative options found for 74AC161PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC161PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.