| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC74AC174DC | Motorola Semiconductor Products | Check for Price | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16 | 74AC174SC vs MC74AC174DC |
| HD74AC174RP | Hitachi Ltd | Check for Price | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, True Output, CMOS, PDSO16 | 74AC174SC vs HD74AC174RP |
| HD74AC174RP | Renesas Electronics Corporation | Check for Price | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, True Output, CMOS, PDSO16 | 74AC174SC vs HD74AC174RP |
| 74AC174SCQR | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, True Output, CMOS, PDSO16 | 74AC174SC vs 74AC174SCQR |
| MC74AC174DCR1 | Motorola Semiconductor Products | Check for Price | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16 | 74AC174SC vs MC74AC174DCR1 |
| MC74AC174DR2 | onsemi | Check for Price | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16 | 74AC174SC vs MC74AC174DR2 |
| 74AC174SCTR | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, True Output, CMOS, PDSO16 | 74AC174SC vs 74AC174SCTR |
| CD74AC174MX | Ge Solid State | Check for Price | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16 | 74AC174SC vs CD74AC174MX |
| 74AC174SCT | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, True Output, CMOS, PDSO16 | 74AC174SC vs 74AC174SCT |
| 74AC174SC | National Semiconductor Corporation | Check for Price | D Flip-Flop, AC Series, 6-Func, Positive Edge Triggered, True Output, CMOS, PDSO16 | 74AC174SC vs 74AC174SC |
Part Details for 74AC174SC by Texas Instruments
Results Overview of 74AC174SC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AC174SC Information
74AC174SC by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 74AC174SC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74AC174SC Part Data Attributes
|
|
74AC174SC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC174SC
Texas Instruments
D Flip-Flop, AC Series, 6-Func, Positive Edge Triggered, True Output, CMOS, PDSO16
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Package Description | Sop, Sop16,.25 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Family | Ac | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e0 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | D Flip-Flop | |
| Number of Functions | 6 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Propagation Delay (tpd) | 12 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 3.9 Mm | |
| fmax-Min | 100 Mhz |
Alternate Parts for 74AC174SC
This table gives cross-reference parts and alternative options found for 74AC174SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC174SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
74AC174SC Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the 74AC174SC is 2.0V to 6.0V, with a typical voltage of 5.0V.
-
It is recommended to power up the VCC pin before the input signals, and power down the VCC pin after the input signals. This ensures that the device is properly initialized and avoids any potential latch-up or damage.
-
The maximum clock frequency that the 74AC174SC can handle is 100 MHz, but this can vary depending on the specific application and operating conditions.
-
It is recommended to use a termination resistor (e.g. 50 ohms) at the output of the device to prevent signal reflections and ensure proper signal integrity.
-
Yes, the 74AC174SC can be used in a 3.3V system, but the input and output voltage levels may need to be adjusted accordingly. Additionally, the device's power consumption and noise immunity may be affected at lower voltage levels.