| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC74AC175DR2 | Rochester Electronics LLC | Check for Price | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16 | 74AC175SCX vs MC74AC175DR2 |
| TC74AC175FN-ELP | Toshiba America Electronic Components | Check for Price | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16 | 74AC175SCX vs TC74AC175FN-ELP |
| 74AC175SCX | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, Complementary Output, CMOS, PDSO16 | 74AC175SCX vs 74AC175SCX |
| 74AC175SC | National Semiconductor Corporation | Check for Price | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, Complementary Output, CMOS, PDSO16 | 74AC175SCX vs 74AC175SC |
| 74AC175SC | Rochester Electronics LLC | Check for Price | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, Complementary Output, CMOS, PDSO16 | 74AC175SCX vs 74AC175SC |
| MC74AC175DR2 | onsemi | Check for Price | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16 | 74AC175SCX vs MC74AC175DR2 |
| 74AC175SCT | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, Complementary Output, CMOS, PDSO16 | 74AC175SCX vs 74AC175SCT |
| CD74AC175MX | Ge Solid State | Check for Price | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, Complementary Output, CMOS, PDSO16 | 74AC175SCX vs CD74AC175MX |
| 74AC175SC | Texas Instruments | Check for Price | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, Complementary Output, CMOS, PDSO16 | 74AC175SCX vs 74AC175SC |
| HD74AC175ARPEL | Renesas Electronics Corporation | Check for Price | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, Complementary Output, CMOS, PDSO16 | 74AC175SCX vs HD74AC175ARPEL |
Part Details for 74AC175SCX by Texas Instruments
Results Overview of 74AC175SCX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AC175SCX Information
74AC175SCX by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 74AC175SCX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74AC175SCX Part Data Attributes
|
|
74AC175SCX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC175SCX
Texas Instruments
D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, Complementary Output, CMOS, PDSO16
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Package Description | Sop, Sop16,.25 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Family | Ac | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e0 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | D Flip-Flop | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Propagation Delay (tpd) | 10.5 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 3.9 Mm | |
| fmax-Min | 187 Mhz |
Alternate Parts for 74AC175SCX
This table gives cross-reference parts and alternative options found for 74AC175SCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC175SCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.