| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74AC20SCXR | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, PDSO14 | 74AC20SC vs 74AC20SCXR |
| 74AC20MTR | STMicroelectronics | Check for Price | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, PDSO14 | 74AC20SC vs 74AC20MTR |
| M38510R75003SZX | National Semiconductor Corporation | Check for Price | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDSO14 | 74AC20SC vs M38510R75003SZX |
| 74AC20M | STMicroelectronics | Check for Price | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, PDSO14 | 74AC20SC vs 74AC20M |
| TC74AC20FN | Toshiba America Electronic Components | Check for Price | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, PDSO14 | 74AC20SC vs TC74AC20FN |
| MC74AC20DCR1 | Motorola Semiconductor Products | Check for Price | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, PDSO14 | 74AC20SC vs MC74AC20DCR1 |
| CD74AC20MX | Ge Solid State | Check for Price | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, PDSO14 | 74AC20SC vs CD74AC20MX |
| MC74AC20DC | Motorola Semiconductor Products | Check for Price | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, PDSO14 | 74AC20SC vs MC74AC20DC |
| M38510R75003SZA | National Semiconductor Corporation | Check for Price | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDSO14 | 74AC20SC vs M38510R75003SZA |
| 74AC20SC | National Semiconductor Corporation | Check for Price | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, PDSO14 | 74AC20SC vs 74AC20SC |
Part Details for 74AC20SC by Texas Instruments
Results Overview of 74AC20SC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AC20SC Information
74AC20SC by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 74AC20SC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74AC20SC Part Data Attributes
|
|
74AC20SC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC20SC
Texas Instruments
NAND Gate, AC Series, 2-Func, 4-Input, CMOS, PDSO14
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Package Description | Sop, Sop14,.25 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Family | Ac | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e0 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.024 A | |
| Number of Functions | 2 | |
| Number of Inputs | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power Supply Current-Max (ICC) | 0.04 Ma | |
| Prop. Delay@Nom-Sup | 10.5 Ns | |
| Propagation Delay (tpd) | 11 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for 74AC20SC
This table gives cross-reference parts and alternative options found for 74AC20SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC20SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.