Part Details for 74AC240MTR by STMicroelectronics
Results Overview of 74AC240MTR by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AC240MTR Information
74AC240MTR by STMicroelectronics is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74AC240MTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 960 |
|
RFQ | ||
|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 1835 |
|
RFQ |
US Tariff Estimator: 74AC240MTR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 74AC240MTR
74AC240MTR Part Data Attributes
|
|
74AC240MTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74AC240MTR
STMicroelectronics
AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOP-20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop20,.4 | |
| Pin Count | 20 | |
| Reach Compliance Code | Not Compliant | |
| HTS Code | 8542.39.00.01 | |
| Control Type | Enable Low | |
| Family | Ac | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 12.8 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.012 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Prop. Delay@Nom-Sup | 9 Ns | |
| Propagation Delay (tpd) | 11 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm |
Alternate Parts for 74AC240MTR
This table gives cross-reference parts and alternative options found for 74AC240MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC240MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74AC240SC | onsemi | $0.2302 | Octal Buffer/Line Driver with 3-STATE Outputs, SOIC-20W, 38-TUBE | 74AC240MTR vs 74AC240SC |
| 74AC240SC | National Semiconductor Corporation | Check for Price | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 | 74AC240MTR vs 74AC240SC |
| SN74AC240DWE4 | Texas Instruments | Check for Price | AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | 74AC240MTR vs SN74AC240DWE4 |
| 74AC240M | STMicroelectronics | Check for Price | AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOP-20 | 74AC240MTR vs 74AC240M |
| MC74AC240DW | onsemi | Check for Price | AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOIC-20 | 74AC240MTR vs MC74AC240DW |
| 74AC240SCT | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 | 74AC240MTR vs 74AC240SCT |
| 74AC240SCX_NL | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | 74AC240MTR vs 74AC240SCX_NL |
| CD74AC240ME4 | Rochester Electronics LLC | Check for Price | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, GREEN, PLASTIC, SOIC-20 | 74AC240MTR vs CD74AC240ME4 |
| CD74AC240M | Rochester Electronics LLC | Check for Price | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 | 74AC240MTR vs CD74AC240M |