-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Bidirectional Transceiver with 3-STATE Inputs/ Outputs, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y6385
|
Newark | Transceiver, Octal, Tri-State, Wsoic-20, Logic Family/Base Number:74Ac245, Logic Device Type:Transceiver, Bidirectional, Logic Case Style:Wsoic, No. Of Pins:20Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Rohs Compliant: Yes |Onsemi 74AC245SCX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7510 / $1.3100 | Buy Now |
DISTI #
18C9465
|
Newark | Transceiver/Bi-Directional, 3-State I/O, Soic-20, Full Reel, Logic Family/Base Number:74Ac245, Logic Device Type:Transceiver, Bidirectional, Logic Case Style:Wsoic, No. Of Pins:20Pins, Supply Voltage Min:2V, Supply Voltage Max:6V Rohs Compliant: Yes |Onsemi 74AC245SCX Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4450 / $0.6020 | Buy Now |
DISTI #
74AC245SCXCT-ND
|
DigiKey | IC TXRX NON-INVERT 6V 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4380 / $1.1700 | Buy Now |
DISTI #
74AC245SCX
|
Avnet Americas | Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W T/R - Tape and Reel (Alt: 74AC245SCX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3160 / $0.3771 | Buy Now |
DISTI #
512-74AC245SCX
|
Mouser Electronics | Bus Transceivers Octal Bidir Trans RoHS: Compliant | 0 |
|
$0.4370 / $1.2000 | Order Now |
|
Future Electronics | 74AC245 Series Octal Transceiver 3-State Inputs/Outputs SMT C/AC - SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4300 / $0.4700 | Buy Now |
|
Future Electronics | 74AC245 Series Octal Transceiver 3-State Inputs/Outputs SMT C/AC - SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4300 / $0.4650 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Rochester Electronics | 74AC245 - Octal Bidirectional Transceiver with 3-STATE Inputs/ Outputs RoHS: Compliant Status: Active Min Qty: 1 | 1684 |
|
$0.4335 / $0.5100 | Buy Now |
DISTI #
74AC245SCX
|
Avnet Americas | Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W T/R - Tape and Reel (Alt: 74AC245SCX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3160 / $0.3771 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AC245SCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
74AC245SCX
onsemi
Octal Bidirectional Transceiver with 3-STATE Inputs/ Outputs, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-20 | |
Manufacturer Package Code | 751BJ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for 74AC245SCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC245SCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACQ245SC | Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | 74AC245SCX vs 74ACQ245SC |
CD74AC245M | Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | 74AC245SCX vs CD74AC245M |
HD74AC245RP | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, FP-20DB | Renesas Electronics Corporation | 74AC245SCX vs HD74AC245RP |
CD74AC245M | Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | Ge Solid State | 74AC245SCX vs CD74AC245M |
MC74AC245DWG | Octal Bidirectional Transceiver with 3-State Inputs/Outputs, SOIC-20 WB, 38-TUBE | onsemi | 74AC245SCX vs MC74AC245DWG |
74AC245SCQR | Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Fairchild Semiconductor Corporation | 74AC245SCX vs 74AC245SCQR |
TC74AC245FW | IC AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, Bus Driver/Transceiver | Toshiba America Electronic Components | 74AC245SCX vs TC74AC245FW |
MC74AC245DWC | Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, SOIC-20 | Motorola Semiconductor Products | 74AC245SCX vs MC74AC245DWC |
MC74AC245DW | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SOIC-20 | onsemi | 74AC245SCX vs MC74AC245DW |
MC74AC245DWC | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | 74AC245SCX vs MC74AC245DWC |