| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD54AC299F3A | Harris Semiconductor | Check for Price | Parallel In Parallel Out, AC Series, Bidirectional, True Output, CMOS, CDIP20 | 74AC299PC vs CD54AC299F3A |
| JM38510R76506SR | Texas Instruments | Check for Price | Parallel In Parallel Out, AC Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP20 | 74AC299PC vs JM38510R76506SR |
| JM38510/76506BRA | Texas Instruments | Check for Price | Parallel In Parallel Out, AC Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP20 | 74AC299PC vs JM38510/76506BRA |
| M38510R76506SRA | National Semiconductor Corporation | Check for Price | Parallel In Parallel Out, AC Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP20 | 74AC299PC vs M38510R76506SRA |
| 74AC299PC | National Semiconductor Corporation | Check for Price | Parallel In Parallel Out, AC Series, 8-Bit, Bidirectional, True Output, CMOS, PDIP20 | 74AC299PC vs 74AC299PC |
| 5962-8875401RX | Texas Instruments | Check for Price | Parallel In Parallel Out, AC Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP20 | 74AC299PC vs 5962-8875401RX |
| M38510/76506SRX | Intersil Corporation | Check for Price | Parallel In Parallel Out, AC Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP20 | 74AC299PC vs M38510/76506SRX |
| M38510R76506SRX | Texas Instruments | Check for Price | Parallel In Parallel Out | 74AC299PC vs M38510R76506SRX |
| 54AC299DMQB | National Semiconductor Corporation | Check for Price | Parallel In Parallel Out, AC Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP20 | 74AC299PC vs 54AC299DMQB |
| M38510R76506BRX | Texas Instruments | Check for Price | Parallel In Parallel Out | 74AC299PC vs M38510R76506BRX |
Part Details for 74AC299PC by Texas Instruments
Results Overview of 74AC299PC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AC299PC Information
74AC299PC by Texas Instruments is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 74AC299PC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74AC299PC Part Data Attributes
|
|
74AC299PC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC299PC
Texas Instruments
Parallel In Parallel Out, AC Series, 8-Bit, Bidirectional, True Output, CMOS, PDIP20
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Package Description | Dip, Dip20,.3 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Hold Mode; Common I/O Pins; Totempole Serial Shift Right & Shift Left Outputs; Gated Output Control | |
| Count Direction | Bidirectional | |
| Family | Ac | |
| JESD-30 Code | R-PDIP-T20 | |
| JESD-609 Code | e0 | |
| Length | 24.892 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Parallel In Parallel Out | |
| Max Frequency@Nom-Sup | 80000000 Hz | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Propagation Delay (tpd) | 23 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 105 Mhz |
Alternate Parts for 74AC299PC
This table gives cross-reference parts and alternative options found for 74AC299PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC299PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.