Part Details for 74AC32PC by Fairchild Semiconductor Corporation
Overview of 74AC32PC by Fairchild Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AC32PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 112 |
|
RFQ | ||
|
Bristol Electronics | 1173 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input OR, AC-CMOS, 14 Pin, Plastic, DIP | 50 |
|
$0.2000 / $0.3000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, AC-CMOS, 14 Pin, Plastic, DIP | 8 |
|
$0.5220 / $0.6525 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, AC-CMOS, 14 Pin, Plastic, DIP | 28 |
|
$0.5320 / $0.6650 | Buy Now |
|
Rochester Electronics | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15022 |
|
$0.3094 / $0.3640 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1000 |
|
$0.6300 / $0.9600 | Buy Now |
Part Details for 74AC32PC
74AC32PC CAD Models
74AC32PC Part Data Attributes:
|
74AC32PC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC32PC
Fairchild Semiconductor Corporation
OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14LD, MDIP,JEDEC MS-001, .300" WIDE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.18 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.012 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74AC32PC
This table gives cross-reference parts and alternative options found for 74AC32PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC32PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510R75201SCA | AC SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 74AC32PC vs M38510R75201SCA |
74AC32PCQR | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | 74AC32PC vs 74AC32PCQR |
54AC32DMQB | OR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14 | National Semiconductor Corporation | 74AC32PC vs 54AC32DMQB |
CD74AC32EX | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14 | Harris Semiconductor | 74AC32PC vs CD74AC32EX |
74AC32PCQR | AC SERIES, QUAD 2-INPUT OR GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | 74AC32PC vs 74AC32PCQR |
SN74AC32NE4 | Quadruple 2-Input Positive-OR Gates 14-PDIP -40 to 85 | Texas Instruments | 74AC32PC vs SN74AC32NE4 |
CD54AC32F3A | OR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | 74AC32PC vs CD54AC32F3A |
5962-8761401CA | Military 4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength OR gate 14-CDIP -55 to 125 | Texas Instruments | 74AC32PC vs 5962-8761401CA |
JM38510/75201BCA | AC SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 74AC32PC vs JM38510/75201BCA |
M38510/75201BCX | OR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | e2v technologies | 74AC32PC vs M38510/75201BCX |