| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74AC823SCX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, AC Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24 | 74AC823SC vs 74AC823SCX |
| MC74AC823DW | Motorola Semiconductor Products | Check for Price | Registered Bus Transceiver, AC Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24 | 74AC823SC vs MC74AC823DW |
| 74AC823SCTR | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, AC Series, 1-Func, CMOS, PDSO24 | 74AC823SC vs 74AC823SCTR |
| MC74AC823DWR2 | Motorola Semiconductor Products | Check for Price | Registered Bus Transceiver, AC Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24 | 74AC823SC vs MC74AC823DWR2 |
Part Details for 74AC823SC by Texas Instruments
Results Overview of 74AC823SC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AC823SC Information
74AC823SC by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 74AC823SC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74AC823SC Part Data Attributes
|
|
74AC823SC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC823SC
Texas Instruments
Bus Driver, AC Series, 1-Func, CMOS, PDSO24
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop24,.4 | |
| Pin Count | 24 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Clear And Clock Enable | |
| Family | Ac | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e0 | |
| Length | 15.4 Mm | |
| Logic IC Type | Bus Driver | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP24,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 7.5 Mm |
Alternate Parts for 74AC823SC
This table gives cross-reference parts and alternative options found for 74AC823SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC823SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.