Part Details for 74ACT00MTR by Rochester Electronics LLC
Overview of 74ACT00MTR by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 74ACT00MTR
74ACT00MTR CAD Models
74ACT00MTR Part Data Attributes
|
74ACT00MTR
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
74ACT00MTR
Rochester Electronics LLC
NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 9.5 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for 74ACT00MTR
This table gives cross-reference parts and alternative options found for 74ACT00MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT00MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT00TTR | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, TSSOP-14 | Rochester Electronics LLC | 74ACT00MTR vs 74ACT00TTR |
SN54S38FK | NAND Gate, S Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, CC-20 | Rochester Electronics LLC | 74ACT00MTR vs SN54S38FK |
74ACT00M | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 | Rochester Electronics LLC | 74ACT00MTR vs 74ACT00M |
S54H00F883B | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14, DIP-14 | Signetics | 74ACT00MTR vs S54H00F883B |
SN54ALS37AFH-00 | ALS SERIES, QUAD 2-INPUT NAND GATE, CQCC20 | Texas Instruments | 74ACT00MTR vs SN54ALS37AFH-00 |
NLV74ACT00DR2G | Quad 2-Input NAND Gate Quad 2-Input NAND Gate, 2500-REEL, Automotive Qualified | onsemi | 74ACT00MTR vs NLV74ACT00DR2G |
SN74ACT00PWRE4 | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 | Rochester Electronics LLC | 74ACT00MTR vs SN74ACT00PWRE4 |
MC74ACT00MEL | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, EIAJ, SO-14 | Rochester Electronics LLC | 74ACT00MTR vs MC74ACT00MEL |
S54H00F883B | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14, DIP-14 | Philips Semiconductors | 74ACT00MTR vs S54H00F883B |
SN74ACT00PWG4 | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 | Rochester Electronics LLC | 74ACT00MTR vs SN74ACT00PWG4 |