| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74ACT02E | Texas Instruments | $0.3614 | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | 74ACT02PCQR vs CD74ACT02E |
| CD54ACT02F3A | Texas Instruments | Check for Price | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14 | 74ACT02PCQR vs CD54ACT02F3A |
| CD54ACT02F3A | Harris Semiconductor | Check for Price | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14 | 74ACT02PCQR vs CD54ACT02F3A |
| CD74ACT02E | General Electric Solid State | Check for Price | Gate | 74ACT02PCQR vs CD74ACT02E |
| CD74ACT02E | Intersil Corporation | Check for Price | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | 74ACT02PCQR vs CD74ACT02E |
| 74ACT02PC | Texas Instruments | Check for Price | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | 74ACT02PCQR vs 74ACT02PC |
| CD74ACT02EX | Ge Solid State | Check for Price | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | 74ACT02PCQR vs CD74ACT02EX |
| DV74ACT02N | avg Semiconductors | Check for Price | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | 74ACT02PCQR vs DV74ACT02N |
| CD74ACT02EE4 | Texas Instruments | Check for Price | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | 74ACT02PCQR vs CD74ACT02EE4 |
| MC74ACT02NC | Motorola Semiconductor Products | Check for Price | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | 74ACT02PCQR vs MC74ACT02NC |
Part Details for 74ACT02PCQR by Texas Instruments
Results Overview of 74ACT02PCQR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74ACT02PCQR Information
74ACT02PCQR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 74ACT02PCQR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74ACT02PCQR Part Data Attributes
|
|
74ACT02PCQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74ACT02PCQR
Texas Instruments
NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip, | |
| Pin Count | 14 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Family | Act | |
| JESD-30 Code | R-PDIP-T14 | |
| Length | 19.18 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nor Gate | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Propagation Delay (tpd) | 10 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for 74ACT02PCQR
This table gives cross-reference parts and alternative options found for 74ACT02PCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT02PCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.