| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962R8954702VCX | National Semiconductor Corporation | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14 | 74ACT08PC vs 5962R8954702VCX |
| 5962-8954702CA | Teledyne HiRel | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14 | 74ACT08PC vs 5962-8954702CA |
| 74ACT08PC | National Semiconductor Corporation | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | 74ACT08PC vs 74ACT08PC |
| 5962F8954703VCA | STMicroelectronics | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14 | 74ACT08PC vs 5962F8954703VCA |
| SNJ54ACT08J | Texas Instruments | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14 | 74ACT08PC vs SNJ54ACT08J |
| 74ACTQ08DCQR | Texas Instruments | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14 | 74ACT08PC vs 74ACTQ08DCQR |
| 54ACTQ08JRQMLV | Texas Instruments | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14 | 74ACT08PC vs 54ACTQ08JRQMLV |
| CD74ACT08EX | Ge Solid State | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | 74ACT08PC vs CD74ACT08EX |
| 5962F8954703CX | STMicroelectronics | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14 | 74ACT08PC vs 5962F8954703CX |
| 74ACT08PC_NL | Fairchild Semiconductor Corporation | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | 74ACT08PC vs 74ACT08PC_NL |
Part Details for 74ACT08PC by Texas Instruments
Results Overview of 74ACT08PC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74ACT08PC Information
74ACT08PC by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 74ACT08PC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74ACT08PC Part Data Attributes
|
|
74ACT08PC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74ACT08PC
Texas Instruments
AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Package Description | Dip, Dip14,.3 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Family | Act | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.18 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | And Gate | |
| Max I(ol) | 0.024 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Prop. Delay@Nom-Sup | 10 Ns | |
| Propagation Delay (tpd) | 10 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for 74ACT08PC
This table gives cross-reference parts and alternative options found for 74ACT08PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT08PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.