| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SNJ54L55T-10 | Texas Instruments | Check for Price | AND-OR-Invert Gate, TTL/H/L Series, 1-Func, 8-Input, TTL, CDFP14 | 74ACT11004J vs SNJ54L55T-10 |
| 5962-8954702VDA | National Semiconductor Corporation | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14 | 74ACT11004J vs 5962-8954702VDA |
| N74F14D | Rochester Electronics LLC | Check for Price | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDSO14 | 74ACT11004J vs N74F14D |
| N74F14D-T | Rochester Electronics LLC | Check for Price | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDSO14 | 74ACT11004J vs N74F14D-T |
| 5962F8973403VXC | Defense Logistics Agency | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, CDFP14 | 74ACT11004J vs 5962F8973403VXC |
| SN54L01T-00 | Texas Instruments | Check for Price | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14 | 74ACT11004J vs SN54L01T-00 |
| M38510/00103BAX | Lansdale Semiconductor Inc | Check for Price | NAND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDFP14 | 74ACT11004J vs M38510/00103BAX |
| 54ACTQ08FMQB | National Semiconductor Corporation | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14 | 74ACT11004J vs 54ACTQ08FMQB |
| 5962-8954702DX | Teledyne e2v | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14 | 74ACT11004J vs 5962-8954702DX |
| SNJ5422W-00 | Texas Instruments | Check for Price | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDFP14 | 74ACT11004J vs SNJ5422W-00 |
Part Details for 74ACT11004J by Texas Instruments
Results Overview of 74ACT11004J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74ACT11004J Information
74ACT11004J by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74ACT11004J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Inverter, ACT Series, 6-Func, 1-Input, CMOS, CDIP20 | 9300 |
|
RFQ |
US Tariff Estimator: 74ACT11004J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74ACT11004J Part Data Attributes
|
|
74ACT11004J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74ACT11004J
Texas Instruments
Inverter, ACT Series, 6-Func, 1-Input, CMOS, CDIP20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-20 | |
| HTS Code | 8542.39.00.60 | |
| Family | Act | |
| JESD-30 Code | R-CDIP-T20 | |
| Logic IC Type | Inverter | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Propagation Delay (tpd) | 9.7 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for 74ACT11004J
This table gives cross-reference parts and alternative options found for 74ACT11004J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT11004J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.