| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74ACT11004PWE4 | Texas Instruments | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO20 | 74ACT11004PWR vs 74ACT11004PWE4 |
| 74ACT11004PWLE | Texas Instruments | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO20 | 74ACT11004PWR vs 74ACT11004PWLE |
| 74ACT11004PWG4 | Texas Instruments | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO20 | 74ACT11004PWR vs 74ACT11004PWG4 |
Part Details for 74ACT11004PWR by Texas Instruments
Results Overview of 74ACT11004PWR by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74ACT11004PWR Information
74ACT11004PWR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74ACT11004PWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
74ACT11004PWR-ND
|
DigiKey | IC INV 6-CIR 1-IN 20-TSSOP Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.9994 / $1.0478 | Buy Now |
|
DISTI #
86086295
|
Verical | Inverter 6-Element CMOS 20-Pin TSSOP T/R Min Qty: 233 Package Multiple: 1 Date Code: 9701 | Americas - 17950 |
|
$1.3625 / $1.6125 | Buy Now |
|
DISTI #
86087533
|
Verical | Inverter 6-Element CMOS 20-Pin TSSOP T/R Min Qty: 233 Package Multiple: 1 Date Code: 0501 | Americas - 3382 |
|
$1.3625 / $1.6125 | Buy Now |
|
DISTI #
86088569
|
Verical | Inverter 6-Element CMOS 20-Pin TSSOP T/R Min Qty: 233 Package Multiple: 1 Date Code: 0001 | Americas - 1600 |
|
$1.3625 / $1.6125 | Buy Now |
|
DISTI #
86087360
|
Verical | Inverter 6-Element CMOS 20-Pin TSSOP T/R Min Qty: 233 Package Multiple: 1 Date Code: 0401 | Americas - 1178 |
|
$1.3625 / $1.6125 | Buy Now |
|
|
Bristol Electronics | Inverter 6-Element 20-Pin TSSOP T/R | 1083 |
|
RFQ | |
|
|
Rochester Electronics | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 24110 |
|
$1.0900 / $1.3600 | Buy Now |
US Tariff Estimator: 74ACT11004PWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74ACT11004PWR Part Data Attributes
|
|
74ACT11004PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74ACT11004PWR
Texas Instruments
Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Green, Plastic, Tssop-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Family | Act | |
| JESD-30 Code | R-PDSO-G20 | |
| Length | 6.5 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Inverter | |
| Max I(ol) | 0.024 A | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP20,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Prop. Delay@Nom-Sup | 9.7 Ns | |
| Propagation Delay (tpd) | 9.7 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 4.4 Mm |
Alternate Parts for 74ACT11004PWR
This table gives cross-reference parts and alternative options found for 74ACT11004PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT11004PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.